KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Temperature Measurement & Thermal Imaging
                                                                                                  4. Thermometers
                                                                                                  Print Page

                                                                                                  72-7715

                                                                                                  Thermometer, 2 Channel, 0°C to +1767°C, 175 mm, 85 mm, 30 mm

                                                                                                  TENMA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TENMA 72-7715
                                                                                                  ManufacturerTENMA
                                                                                                  Manufacturer Part No72-7715
                                                                                                  Newark Part No.01N4896
                                                                                                  Also Known AsGTIN UPC EAN: 640522694853
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  91 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$129.860
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $129.86
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TENMA
                                                                                                  ManufacturerTENMA
                                                                                                  Manufacturer Part No72-7715
                                                                                                  Newark Part No.01N4896
                                                                                                  Also Known AsGTIN UPC EAN: 640522694853
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Temperature Measuring Range0°C to +1767°C
                                                                                                  External Height175mm
                                                                                                  External Width85mm
                                                                                                  External Depth30mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  Compact handheld thermometer is ideal for a variety of industrial, residential, HVAC and equipment testing applications. It accepts a wide variety of industry standard thermocouple probes and features internal data logging of up to 100 records. Dual inputs allow simultaneous measurement of two separate zones with independent readout or differential (T1-T2) display

                                                                                                  • Simultaneous display of temperature in two separate zones
                                                                                                  • Selectable differential mode shows zone1 – zone2 temperature
                                                                                                  • User definable HI/LO alarms
                                                                                                  • User self calibration
                                                                                                  • °C/°F/K measurement
                                                                                                  • Backlit four digit display
                                                                                                  • Data hold
                                                                                                  • MAX/MIN/AVG display
                                                                                                  • Sleep mode
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  Battery, USB Interface Cable, PC Software CD, Type K Temperature Probe

                                                                                                  Technical Specifications

                                                                                                  Temperature Measuring Range

                                                                                                  0°C to +1767°C

                                                                                                  External Width

                                                                                                  85mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Height

                                                                                                  175mm

                                                                                                  External Depth

                                                                                                  30mm

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (3)

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Software EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate