2. Test & Measurement
                                                                                                  3. Test Connectors & IC Test Clips
                                                                                                  4. Alligator / Crocodile Clips
                                                                                                  Print Page

                                                                                                  BU-11XPN

                                                                                                  Grounding Clip, Stainless Steel, 43 mm, 100 A

                                                                                                  MUELLER ELECTRIC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MUELLER ELECTRIC BU-11XPN
                                                                                                  ManufacturerMUELLER ELECTRIC
                                                                                                  Manufacturer Part NoBU-11XPN
                                                                                                  Newark Part No.48Y8359
                                                                                                  Product RangeBU-11 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$30.330
                                                                                                  100+$28.210
                                                                                                  500+$26.390
                                                                                                  1000+$24.270
                                                                                                  2500+$22.150
                                                                                                  Price for:Each
                                                                                                  Minimum: 37
                                                                                                  Multiple: 1
                                                                                                  $1,122.21
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MUELLER ELECTRIC
                                                                                                  ManufacturerMUELLER ELECTRIC
                                                                                                  Manufacturer Part NoBU-11XPN
                                                                                                  Newark Part No.48Y8359
                                                                                                  Product RangeBU-11 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Connector TypeGrounding Clip
                                                                                                  Current Rating100A
                                                                                                  Jaw Opening Max43mm
                                                                                                  Insulator Colour-
                                                                                                  Product RangeBU-11 Series
                                                                                                  SVHCNo SVHC (19-Jan-2021)

                                                                                                  Product Overview

                                                                                                  The BU-11XPN from Mueller Electric is a heavy duty stainless steel grounding clip. This is a stainless steel version of Mueller’s BU‐11 clip.

                                                                                                  • Dimensions: 5” (127mm) length, 1.1” (28mm) width, 1.9" (48mm) height
                                                                                                  • Connection: 0.25" (6.3mm) hole in tail of clip to mount a user supplied lug
                                                                                                  • Material: 304 stainless steel clip, 302 stainless steel spring
                                                                                                  • Material: 304 stainless steel rivel, solid copper shunt

                                                                                                  Technical Specifications

                                                                                                  Connector Type

                                                                                                  Grounding Clip

                                                                                                  Jaw Opening Max

                                                                                                  43mm

                                                                                                  Product Range

                                                                                                  BU-11 Series

                                                                                                  Current Rating

                                                                                                  100A

                                                                                                  Insulator Colour

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (19-Jan-2021)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (19-Jan-2021)
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
                                                                                                  Corporate Responsibility