2. Test & Measurement
                                                                                                  3. Test Connectors & IC Test Clips
                                                                                                  4. Spring Loaded Contacts & Probes
                                                                                                  Print Page

                                                                                                  P2662BG-1R1S

                                                                                                  Contact, Connector, Test, PCB, Spring Loaded Probe, 1.27 mm, Radius, 3 A, 14.6 mm, 1 oz

                                                                                                  EVERETT CHARLES TECH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EVERETT CHARLES TECH P2662BG-1R1S
                                                                                                  ManufacturerEVERETT CHARLES TECH
                                                                                                  Manufacturer Part NoP2662BG-1R1S
                                                                                                  Newark Part No.50F5572
                                                                                                  Product RangeP2662B Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  15 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$54.450
                                                                                                  10+$48.820
                                                                                                  25+$44.900
                                                                                                  50+$41.140
                                                                                                  100+$38.410
                                                                                                  250+$35.840
                                                                                                  Price for:Pack of 10
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $54.45
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  EVERETT CHARLES TECH
                                                                                                  ManufacturerEVERETT CHARLES TECH
                                                                                                  Manufacturer Part NoP2662BG-1R1S
                                                                                                  Newark Part No.50F5572
                                                                                                  Product RangeP2662B Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Connector TypeSpring Loaded Probe
                                                                                                  Centerline Spacing1.27mm
                                                                                                  Connector Tip StyleRadius
                                                                                                  Current Rating3A
                                                                                                  Overall Length14.6mm
                                                                                                  Spring Force Initial1oz
                                                                                                  Spring Force Working Travel2.2oz
                                                                                                  Product RangeP2662B Series
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  The P2662BG-1R1S is a Test Probe made of phosphorous bronze body with gold plated finish and a gold-plated hardened BeCu plunger. The radius head (tip) style Pylon Pogo® tip contact provides high performance in testing and interconnects applications utilizing spring probe technology. The P2662B series is designed to be used with the PR261 series receptacles.

                                                                                                  • Silver-plated BeCu spring
                                                                                                  • Stainless steel ball
                                                                                                  • Standard spring force
                                                                                                  • Straight body
                                                                                                  • <lt/>30mΩ Electrical resistance

                                                                                                  Applications

                                                                                                  Test & Measurement, Medical

                                                                                                  Technical Specifications

                                                                                                  Connector Type

                                                                                                  Spring Loaded Probe

                                                                                                  Connector Tip Style

                                                                                                  Radius

                                                                                                  Overall Length

                                                                                                  14.6mm

                                                                                                  Spring Force Working Travel

                                                                                                  2.2oz

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Centerline Spacing

                                                                                                  1.27mm

                                                                                                  Current Rating

                                                                                                  3A

                                                                                                  Spring Force Initial

                                                                                                  1oz

                                                                                                  Product Range

                                                                                                  P2662B Series

                                                                                                  Technical Docs (2)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Jan-2023)
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
                                                                                                  Corporate Responsibility