ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Test Equipment Accessories
                                                                                                  4. Test Equipment Cable Assemblies
                                                                                                  Print Page

                                                                                                  182805-500

                                                                                                  Test Cable Assembly, Fiber-Optic Cable, GPIB T7 Cable, 500 m

                                                                                                  NI / EMERSON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NI / EMERSON 182805-500
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No182805-500
                                                                                                  Newark Part No.13AJ3391
                                                                                                  Product RangeGPIB T7 Cable
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$4,645.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4,645.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No182805-500
                                                                                                  Newark Part No.13AJ3391
                                                                                                  Product RangeGPIB T7 Cable
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeFibre-Optic Cable
                                                                                                  For Use WithNI GPIB-140 Bus Extender
                                                                                                  Product RangeGPIB T7 Cable
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  The GPIB T7 Cable, sometimes referred to as GPIB Cable, connects your system to high-speed GPIB-140A extender devices. You can use the GPIB T7 Cable with a GPIB extender to increase the cable length of your system up to 1 km without comprising the integrity of your GPIB system or requiring any application modifications. The GPIB T7 Cable is offered in different lengths.

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Fibre-Optic Cable

                                                                                                  Product Range

                                                                                                  GPIB T7 Cable

                                                                                                  For Use With

                                                                                                  NI GPIB-140 Bus Extender

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate