2. Test & Measurement
                                                                                                  3. Test Equipment Kits & Assortments
                                                                                                  Print Page

                                                                                                  865664-01

                                                                                                  Sound and Vibration Measurement Bundle, cDAQ-SV1101, 4 Channel, 51.2 kSPS, 24 bit, BNC

                                                                                                  NI / EMERSON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NI / EMERSON 865664-01
                                                                                                  NI / EMERSON 865664-01
                                                                                                  NI / EMERSON 865664-01
                                                                                                  NI / EMERSON 865664-01
                                                                                                  NI / EMERSON 865664-01
                                                                                                  NI / EMERSON 865664-01
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No865664-01
                                                                                                  Newark Part No.71AJ8516
                                                                                                  Product RangecDAQ-SV1101
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  10 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$3,111.900
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3,111.90
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No865664-01
                                                                                                  Newark Part No.71AJ8516
                                                                                                  Product RangecDAQ-SV1101
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit ContentsNI-9234 Sound and Vibration Module, cDAQ-9171 1-Slot Chassis, USB-A to USB-B Cable
                                                                                                  Product RangecDAQ-SV1101
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  865664-01 is a cDAQ-SV1101 CompactDAQ sound and vibration measurement bundle. The cDAQ-SV1101 bundle includes the NI-9234 C Series Sound and Vibration Input Module and the cDAQ-9171 CompactDAQ Chassis for sound and vibration measurements. This bundle provides a portable, USB-based sensor measurement system that helps you measure signals from integrated electronic piezoelectric (IEPE) and non-IEPE sensors such as accelerometers, tachometers, and proximity probes. The included NI-9234 features 4 channels with built-in anti-aliasing filters that automatically adjust to your sample rate. Additionally, when used with NI software, the bundle provides processing functionality for condition monitoring such as frequency analysis and order tracking.

                                                                                                  • 1-slot, 51.2ks/s/channel, ±5V CompactDAQ sound and vibration measurement bundle

                                                                                                  Contents

                                                                                                  cDAQ-9171 CompactDAQ chassis, NI-9234 C series sound and vibration input module.

                                                                                                  Technical Specifications

                                                                                                  Kit Contents

                                                                                                  NI-9234 Sound and Vibration Module, cDAQ-9171 1-Slot Chassis, USB-A to USB-B Cable

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Product Range

                                                                                                  cDAQ-SV1101

                                                                                                  Technical Docs (5)

                                                                                                  Miscellaneous EN

                                                                                                  Reference Manuals EN

                                                                                                  Technical Data Sheet EN

                                                                                                  White Papers EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
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
                                                                                                  ESG