2. Test & Measurement
                                                                                                  3. Test Leads & Test Probes
                                                                                                  4. Current / Clamp Test Probes
                                                                                                  Print Page

                                                                                                  TICP025

                                                                                                  Current Probe, 250 MHz Bandwidth, TekVPI Interface, Probe Tip

                                                                                                  TEKTRONIX
                                                                                                  TEKTRONIX TICP025
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoTICP025
                                                                                                  Newark Part No.25AM5768
                                                                                                  Product RangeIsoVu TICP Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$10,006.40
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $10,006.40
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TEKTRONIX
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoTICP025
                                                                                                  Newark Part No.25AM5768
                                                                                                  Product RangeIsoVu TICP Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Meter Side ConnectorTekVPI Interface
                                                                                                  Probe Side ConnectorProbe Tip
                                                                                                  Current Range Max-
                                                                                                  Current Range Min-
                                                                                                  For Use WithTektronix 4, 5, 6 Series and B Model MSO Oscilloscopes
                                                                                                  Product RangeIsoVu TICP Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  TICP025 is a TICP Series IsoVu™ isolated current probe that delivers exceptional bandwidth, noise rejection, accuracy, and ease of use for making current measurements. Complete galvanic isolation eliminates ground loops and enables very high common mode rejection. In a 1X configuration, the TICP series probe's 50 ohm input offers extremely low noise, ideal for making accurate measurements on shunts. The probe offers a variety of attenuation tips to extend the differential voltage range. Depending upon the shunt used, the probes can perform current measurements from microamperes (µA) for low-power mobile designs to hundreds of amperes for industrial and mobility systems. Key applications include current shunt measurements, half/full bridge designs using SiC or GaN, FETs, or IGBTs, double pulse testing (DPT), floating gate measurements, power converter designs, switching power supply designs and steady-state, sleep, and wake-up state current monitoring.

                                                                                                  • Galvanic isolation between probe tip and the oscilloscope
                                                                                                  • 250MHz bandwidth
                                                                                                  • Wide current measurement range determined by the shunt used with 1X, 10X or 100X probe tips
                                                                                                  • 1.4ns rise time
                                                                                                  • Noise <4.70nV / √Hz (<21μVRMS at 20MHz)
                                                                                                  • ±1.5% DC accuracy
                                                                                                  • Common mode voltage: 1.8KV, for use in a pollution degree 1, a transient level not to exceed 5KVpk
                                                                                                  • Compatible with the 4, 5, and 6 Series MSO instruments, including the latest B models
                                                                                                  • TekVPI™ interface enables control, probe config from oscilloscope front panel/programming interface

                                                                                                  Technical Specifications

                                                                                                  Meter Side Connector

                                                                                                  TekVPI Interface

                                                                                                  Current Range Max

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Tektronix 4, 5, 6 Series and B Model MSO Oscilloscopes

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Probe Side Connector

                                                                                                  Probe Tip

                                                                                                  Current Range Min

                                                                                                  -

                                                                                                  Product Range

                                                                                                  IsoVu TICP Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.