ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Test Leads & Test Probes
                                                                                                  4. Logic Analyzer Probes
                                                                                                  Print Page

                                                                                                  72-190

                                                                                                  Test

                                                                                                  TENMA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TENMA 72-190
                                                                                                  ManufacturerTENMA
                                                                                                  Manufacturer Part No72-190
                                                                                                  Newark Part No.52F7940
                                                                                                  Also Known AsGTIN UPC EAN: 640522694051
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  TENMA
                                                                                                  ManufacturerTENMA
                                                                                                  Manufacturer Part No72-190
                                                                                                  Newark Part No.52F7940
                                                                                                  Also Known AsGTIN UPC EAN: 640522694051
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised
                                                                                                  Input Signal Frequency Max20MHz
                                                                                                  Operating Voltage Range4VDC to 18VDC

                                                                                                  Product Overview

                                                                                                  A compact and lightweight probe for the analysis and troubleshooting of logic circuits. The probe will recognise high, intermediate and low level pulses in DTL, TTL, HTL and CMOS logic circuits. Works as a pulse detector, pulse stretcher and a pulse memory.

                                                                                                  • Circuit powered; supplied with test clips
                                                                                                  • Detects high speed pulse trains or single events
                                                                                                  • LED indicators: HI (red), LO (green), pulses/memory (yellow) and square wave (red and green)
                                                                                                  • Selectable pulse detection or pulse memory mode
                                                                                                  • Selectable TTL or CMOS operation
                                                                                                  • Overload protection
                                                                                                  • Memory will latch on the first rising or falling transition
                                                                                                  • Probe power protection: 36V max with power lead reversal protection
                                                                                                  • Dimensions: 7 7/8” (L) x 5 5/8” (dia)
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Input Signal Frequency Max

                                                                                                  20MHz

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Operating Voltage Range

                                                                                                  4VDC to 18VDC

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate