2. Tools & Production Supplies
                                                                                                  3. Abrasives
                                                                                                  4. Discs
                                                                                                  Print Page

                                                                                                  20275

                                                                                                  Cutting Disc, 4.5 " Disc Diameter, 0.875" Bore, 13300 RPM, 202 Series

                                                                                                  3M
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  3M 20275
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No20275
                                                                                                  Newark Part No.98M0070
                                                                                                  Product Range202 Series
                                                                                                  Also Known AsGTIN UPC EAN: 00051141202754
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)

                                                                                                  Product Information

                                                                                                  3M
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No20275
                                                                                                  Newark Part No.98M0070
                                                                                                  Product Range202 Series
                                                                                                  Also Known AsGTIN UPC EAN: 00051141202754
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Abrasive Material-
                                                                                                  Disc Diameter4.5"
                                                                                                  Abrasive Colour-
                                                                                                  Abrasive Grade-
                                                                                                  Bore Size0.875"
                                                                                                  Operating Speed Max13300rpm
                                                                                                  Product Range202 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Technical Specifications

                                                                                                  Abrasive Material

                                                                                                  -

                                                                                                  Abrasive Colour

                                                                                                  -

                                                                                                  Bore Size

                                                                                                  0.875"

                                                                                                  Product Range

                                                                                                  202 Series

                                                                                                  Disc Diameter

                                                                                                  4.5"

                                                                                                  Abrasive Grade

                                                                                                  -

                                                                                                  Operating Speed Max

                                                                                                  13300rpm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
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
                                                                                                  Corporate Responsibility