2. Tools & Production Supplies
                                                                                                  3. Abrasives
                                                                                                  4. Discs
                                                                                                  Print Page

                                                                                                  24241

                                                                                                  Disc, Bristle, 4.5 " Disc Diameter, P50 Grade, 12000 RPM, 24241 Series

                                                                                                  3M
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  3M 24241
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No24241
                                                                                                  Newark Part No.98M0077
                                                                                                  Product Range24241 Series
                                                                                                  Also Known AsGTIN UPC EAN: 00048011242415 61500139011
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  QuantityPrice
                                                                                                  10+$39.070
                                                                                                  20+$37.800
                                                                                                  50+$36.540
                                                                                                  Price for:Each
                                                                                                  Minimum: 10
                                                                                                  Multiple: 10
                                                                                                  $390.70
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  3M
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No24241
                                                                                                  Newark Part No.98M0077
                                                                                                  Product Range24241 Series
                                                                                                  Also Known AsGTIN UPC EAN: 00048011242415 61500139011
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Abrasive Material-
                                                                                                  Disc Diameter4.5"
                                                                                                  Abrasive Colour-
                                                                                                  Abrasive GradeP50
                                                                                                  Bore Size-
                                                                                                  Operating Speed Max12000rpm
                                                                                                  Product Range24241 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Scotch-Brite™ Bristle Disc, using ceramic abrasive grain and molded, flexible bristles, provides more surface contact than wire brushes and maintains abrasive property throughout the life of the disc. The fast-running disc removes paint, stains, adhesives, weld burns, rust, heavy oxides, and surface contaminants from large areas

                                                                                                  • Molded, abrasive-filled bristles strip, deburr, blend, finish, polish, clean, and remove coatings more effectively, with less pressure than wire brushes
                                                                                                  • Proprietary 3M™ Ceramic Abrasive Grain provides aggressive cutting and consistent finish quality throughout the life of the disc
                                                                                                  • Flexible bristles require less pressure than wire brushes and conform to contours, even on complex parts
                                                                                                  • Bristle spacing is ideal for coating removal and other high-loading substances

                                                                                                  Technical Specifications

                                                                                                  Abrasive Material

                                                                                                  -

                                                                                                  Abrasive Colour

                                                                                                  -

                                                                                                  Bore Size

                                                                                                  -

                                                                                                  Product Range

                                                                                                  24241 Series

                                                                                                  Disc Diameter

                                                                                                  4.5"

                                                                                                  Abrasive Grade

                                                                                                  P50

                                                                                                  Operating Speed Max

                                                                                                  12000rpm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Safety Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
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
                                                                                                  Corporate Responsibility