2. Tools & Production Supplies
                                                                                                  3. Cleaning Tools & Accessories
                                                                                                  4. Swabs & Wipes
                                                                                                  5. Swabs
                                                                                                  Print Page

                                                                                                  2306-1000

                                                                                                  Swab, Cleaning, Foam Tip, 5 ", Polypropylene Handle, 1000 Pack

                                                                                                  TECHSPRAY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TECHSPRAY 2306-1000
                                                                                                  ManufacturerTECHSPRAY
                                                                                                  Manufacturer Part No2306-1000
                                                                                                  Newark Part No.02N4707
                                                                                                  Product Range2306 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Deliveries start from 11/27/2025.

                                                                                                  Notify me when back in stock

                                                                                                  QuantityPrice
                                                                                                  1+$427.950
                                                                                                  Price for:Pack of 1000
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $427.95
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  TECHSPRAY
                                                                                                  ManufacturerTECHSPRAY
                                                                                                  Manufacturer Part No2306-1000
                                                                                                  Newark Part No.02N4707
                                                                                                  Product Range2306 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Tip MaterialFoam
                                                                                                  Swab Tip Size5"
                                                                                                  Handle Length5"
                                                                                                  Handle MaterialPP (Polypropylene)
                                                                                                  Product Range2306 Series
                                                                                                  SVHCNo SVHC (10-Jun-2022)

                                                                                                  Product Overview

                                                                                                  The 2306-1000 from Techspray is a super-tip foam swab. Foam swab is manufactured with 100 pores per inch reticulated polyurethane foam which ensures excellent absorbency while minimizing contamination. Tips are affixed by heat seal to prevent tip loss, even while saturated with solvent. Flexible tips provide versatility and softer touch while rigid heads allow for more aggressive cleaning. 2306 swab has a foam head with a cotton inner head for extra absorbency.

                                                                                                  • Size of 1000ct
                                                                                                  • Reticulated polyurethane foam
                                                                                                  • Head thermally bonded
                                                                                                  • High absorbency
                                                                                                  • Low particulate count
                                                                                                  • Rigid head for firm touch

                                                                                                  Technical Specifications

                                                                                                  Tip Material

                                                                                                  Foam

                                                                                                  Handle Length

                                                                                                  5"

                                                                                                  Product Range

                                                                                                  2306 Series

                                                                                                  Swab Tip Size

                                                                                                  5"

                                                                                                  Handle Material

                                                                                                  PP (Polypropylene)

                                                                                                  SVHC

                                                                                                  No SVHC (10-Jun-2022)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (10-Jun-2022)
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
                                                                                                  ESG