KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Cleaning Tools & Accessories
                                                                                                  4. Swabs & Wipes
                                                                                                  5. Swabs
                                                                                                  Print Page

                                                                                                  CT2000

                                                                                                  Swab, Cleaning, Cotton Tip, 6 ", Wood Handle, 1000 Pack

                                                                                                  Date/Lot Code

                                                                                                  CHEMTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  CHEMTRONICS CT2000
                                                                                                  ManufacturerCHEMTRONICS
                                                                                                  Manufacturer Part NoCT2000
                                                                                                  Newark Part No.22AC5497
                                                                                                  Product RangeCottontips Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$65.380
                                                                                                  5+$59.440
                                                                                                  Price for:Pack of 1000
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $65.38
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  CHEMTRONICS
                                                                                                  ManufacturerCHEMTRONICS
                                                                                                  Manufacturer Part NoCT2000
                                                                                                  Newark Part No.22AC5497
                                                                                                  Product RangeCottontips Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Tip MaterialCotton
                                                                                                  Swab Tip Size-
                                                                                                  Handle Length6"
                                                                                                  Handle MaterialWood
                                                                                                  Product RangeCottontips Series
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  The CT2000 from Chemtronics is a Cotton tips™ swabs. It consists of cotton fibres which are tightly wrapped around a wooden handle. Because of the tightly wrapped head, there is very little linting. These swabs have excellent absorbency, as well as high strength especially when saturated with water. This swab is designed for cleaning applications where absorbency is critical. Cotton tips™ swabs are compatible with most common solvents such as isopropyl alcohol, methanol and ketones such as acetone. The cotton head is also compatible with bases and weak or dilute acids. The Cotton tips™ swab can be used to clean equipment and machinery especially in small crevices or openings, remove flux residues from PCBs, apply adhesives or cleaning fluids and absorb liquid chemical residues.

                                                                                                  • Double headed swabs
                                                                                                  • 100% pure pharmaceutical grade bleached white cotton head
                                                                                                  • Swab length is 6.00"(15.2cm )
                                                                                                  • Head width/length is 0.19" x 0.63" (4.8mm x 16mm)
                                                                                                  • Handle thickness is 0.08" x 0.08" (2mm x 2mm)

                                                                                                  Contents

                                                                                                  1000 double headed swabs per bag.

                                                                                                  Technical Specifications

                                                                                                  Tip Material

                                                                                                  Cotton

                                                                                                  Handle Length

                                                                                                  6"

                                                                                                  Product Range

                                                                                                  Cottontips Series

                                                                                                  Swab Tip Size

                                                                                                  -

                                                                                                  Handle Material

                                                                                                  Wood

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability