2. Tools & Production Supplies
                                                                                                  3. Measurement & Inspection
                                                                                                  4. Dial Indicators
                                                                                                  Print Page

                                                                                                  543-342B-10

                                                                                                  Dial Indicator, 12.7 mm Range, 0.0001" Resolution

                                                                                                  MITUTOYO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MITUTOYO 543-342B-10
                                                                                                  ManufacturerMITUTOYO
                                                                                                  Manufacturer Part No543-342B-10
                                                                                                  Newark Part No.51Y4789
                                                                                                  Product RangeID-C Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)

                                                                                                  Product Information

                                                                                                  MITUTOYO
                                                                                                  ManufacturerMITUTOYO
                                                                                                  Manufacturer Part No543-342B-10
                                                                                                  Newark Part No.51Y4789
                                                                                                  Product RangeID-C Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Measuring Range Max12.7mm
                                                                                                  Resolution-
                                                                                                  Measuring Force Max-
                                                                                                  Product RangeID-C Series
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  543-342B is an ID-C series digimatic indicator for calculation applications. It performs sampling in fifty times per second and it enables to detect peak value more correctly. Entering the appropriate formula factors for a fixture dedicated to the application enables direct measurement readout, thereby eliminating any need for the conversion tables previously needed for those applications where fixtures are typically used.

                                                                                                  • Calculation function operates on spindle displacement
                                                                                                  • Peak-Value TIR/MAX/MIN Hold enables GO/±NG judgement for peak value
                                                                                                  • Simple operation of many functions with five buttons and status icons
                                                                                                  • Wide LCD and new analog bar graph are now standard on all models
                                                                                                  • Measuring range is 0.5inch, ±0.00010inch magnification and linearity (overall)
                                                                                                  • Hysteresis is 0.00010inch, repeatability is 0.00010inh, 3/8" stem diameter
                                                                                                  • Display rotate is 330°, resolution is 12 steps, analog bar display is ±20 scales
                                                                                                  • approximately 1 year battery life, CR2032 x 1 pc. power supply
                                                                                                  • Infinite respond seed, capacitance-type absolute-linear-encoder detection method

                                                                                                  Technical Specifications

                                                                                                  Measuring Range Max

                                                                                                  12.7mm

                                                                                                  Measuring Force Max

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Resolution

                                                                                                  -

                                                                                                  Product Range

                                                                                                  ID-C Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  ESG