ALPHAWIRE
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Prototyping Tools & Breadboards
                                                                                                  4. Prototyping IC Adapters
                                                                                                  Print Page

                                                                                                  RE918

                                                                                                  IC Adaptor, Molex FPC/FFC, 2.54 mm Row Pitch, 2.54 mm Pitch Spacing

                                                                                                  ROTH ELEKTRONIK
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ROTH ELEKTRONIK RE918
                                                                                                  ROTH ELEKTRONIK RE918
                                                                                                  ROTH ELEKTRONIK RE918
                                                                                                  ManufacturerROTH ELEKTRONIK
                                                                                                  Manufacturer Part NoRE918
                                                                                                  Newark Part No.46Y8438
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ROTH ELEKTRONIK
                                                                                                  ManufacturerROTH ELEKTRONIK
                                                                                                  Manufacturer Part NoRE918
                                                                                                  Newark Part No.46Y8438
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Convert FromMolex FPC/FFC
                                                                                                  Convert To-
                                                                                                  Pitch Spacing2.54mm
                                                                                                  Row Pitch2.54mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (10-Jun-2022)

                                                                                                  Product Overview

                                                                                                  • Molex FPC/FFC adapter
                                                                                                  • Epoxy fiber-glass is 1.50mm, double-sided is 35µm Cu
                                                                                                  • Plated through holes (PTH), surface chem. Ni/Au
                                                                                                  • Solder stop mask, adaption circuit board for Molex FPC/FFC
                                                                                                  • 50 solder pads with 1.00mm pitch
                                                                                                  • 50 solder pads with 0.50mm pitch
                                                                                                  • Hole spacing is 2.54mm
                                                                                                  • 2 pick-up-holes Ø 3.20mm
                                                                                                  • Size is 2.53 x 0.944inch

                                                                                                  Technical Specifications

                                                                                                  Convert From

                                                                                                  Molex FPC/FFC

                                                                                                  Pitch Spacing

                                                                                                  2.54mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Convert To

                                                                                                  -

                                                                                                  Row Pitch

                                                                                                  2.54mm

                                                                                                  SVHC

                                                                                                  No SVHC (10-Jun-2022)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (10-Jun-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate