ALPHAWIRE
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Prototyping Tools & Breadboards
                                                                                                  4. Prototyping Boards
                                                                                                  Print Page

                                                                                                  1518

                                                                                                  PCB Board, Flexible, 78.88mm / 3.1" x 43.26mm / 1.7"

                                                                                                  ADAFRUIT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADAFRUIT 1518
                                                                                                  ADAFRUIT 1518
                                                                                                  ADAFRUIT 1518
                                                                                                  ADAFRUIT 1518
                                                                                                  ADAFRUIT 1518
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No1518
                                                                                                  Newark Part No.54X8460
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$7.800
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $7.80
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ADAFRUIT
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No1518
                                                                                                  Newark Part No.54X8460
                                                                                                  Board TypeBreadboard
                                                                                                  Board MaterialPolyamide
                                                                                                  Hole Diameter3.2mm
                                                                                                  External Height78.88mm
                                                                                                  External Width43.26mm
                                                                                                  Board Thickness1.2mm
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Make your next project super-flexy with a prototyping board that can twist and bend. We took our lovely classic perma-proto design and had it made from incredibly thin polyamide film. It's extremely bendable, and you can cut it easily with scissors. It has a bend radius of 1cm or better (you can also crease it but that might break a trace if you crease a trace) and you can solder any components to the pads.

                                                                                                  • 30 rows of double 5-hole rows
                                                                                                  • Dimensions: 78. 88mm / 3. 1” x 43. 26mm / 1. 7”
                                                                                                  • 1. 2mm / 0. 047” drill holes
                                                                                                  • 2 x 0. 125” or 3. 2mm mounting holes 1. 9” apart
                                                                                                  • Weight: 0. 65g"

                                                                                                  Technical Specifications

                                                                                                  Board Type

                                                                                                  Breadboard

                                                                                                  Hole Diameter

                                                                                                  3.2mm

                                                                                                  External Width

                                                                                                  43.26mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Board Material

                                                                                                  Polyamide

                                                                                                  External Height

                                                                                                  78.88mm

                                                                                                  Board Thickness

                                                                                                  1.2mm

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate