Epoxy Paper Prototyping Boards:
11 Products FoundFind a huge range of Epoxy Paper Prototyping Boards at Newark Electronics Mexico. We stock a wide range of Prototyping Boards, such as Epoxy Glass Composite, Silicon, Epoxy & Epoxy Paper Prototyping Boards from the worlds top manufacturers including: Vero, Kemo Electronic, Vector Electronics, CIF & Gspk Circuits
View
Buyer
Engineer
Manufacturer
Board Type
Board Material
Hole Diameter
External Height
External Width
Board Thickness
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.550 5+ $10.780 10+ $9.010 | Stripboard | Epoxy Paper | 1.02mm | 101.6mm | 121.92mm | 1.6mm | ||||||
KEMO ELECTRONIC | Each | 1+ $4.920 100+ $4.070 250+ $3.740 500+ $3.490 1000+ $3.280 | Stripboard | Epoxy Paper | 1mm | 100mm | 100mm | 1.5mm | |||||
Each | 1+ $63.080 5+ $60.350 10+ $55.160 | Stripboard | Epoxy Paper | 1.02mm | 179.07mm | 454.66mm | 1.6mm | ||||||
Each | 1+ $38.950 5+ $37.380 10+ $35.840 | Photoresist Board | Epoxy Paper | 1.02mm | 100mm | 500mm | 1.6mm | ||||||
Each | 1+ $20.290 5+ $19.050 10+ $16.890 | Eurocard | Epoxy Paper | 1.02mm | 100mm | 160mm | 1.6mm | ||||||
KEMO ELECTRONIC | Each | 1+ $13.840 100+ $11.420 250+ $10.500 500+ $9.790 1000+ $9.230 | Stripboard | Epoxy Paper | 1mm | 500mm | 100mm | 1.5mm | |||||
41AH1944 RoHS | Each | 1+ $1.980 | Prototype Board | Epoxy Paper | 1mm | 40mm | 40.5mm | 1.5mm | |||||
Each | 1+ $18.950 10+ $16.770 25+ $15.770 | Eurocard | Epoxy Paper | 1mm | 100mm | 160mm | - | ||||||
VECTOR ELECTRONICS | Each | 1+ $10.000 10+ $8.820 25+ $7.810 100+ $7.320 250+ $6.880 More Pricing... | PCB, Punchboard, No Clad | Epoxy Paper | 1.067mm | 165.1mm | 114.3mm | 1.57mm | |||||
VECTOR ELECTRONICS | Each | 1+ $20.130 10+ $17.760 25+ $15.700 100+ $14.730 250+ $13.860 More Pricing... | PCB, Punchboard, No Clad | Epoxy Paper | 1.067mm | 431.8mm | 114.3mm | 1.57mm | |||||
KEMO ELECTRONIC | Each | 1+ $5.290 100+ $4.330 250+ $3.960 500+ $3.680 1000+ $3.460 | Stripboard | Epoxy Paper | 1mm | 160mm | 100mm | 1.5mm | |||||