2. Tools & Production Supplies
                                                                                                  3. Storage Products & Accessories
                                                                                                  4. Cases
                                                                                                  Print Page

                                                                                                  A-432

                                                                                                  Carrying Case, PE, Grey, Magnehelic Series, 188mm x 231.1mm x 9.4mm

                                                                                                  DWYER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DWYER A-432
                                                                                                  ManufacturerDWYER
                                                                                                  Manufacturer Part NoA-432
                                                                                                  Newark Part No.82AK5906
                                                                                                  Product RangeMagnehelic Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  1 more incoming. You can reserve stock now

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$79.190
                                                                                                  5+$75.230
                                                                                                  10+$71.270
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $79.19
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  DWYER
                                                                                                  ManufacturerDWYER
                                                                                                  Manufacturer Part NoA-432
                                                                                                  Newark Part No.82AK5906
                                                                                                  Product RangeMagnehelic Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Carrying Case MaterialPE (Polyethylene)
                                                                                                  Case ColorGrey
                                                                                                  External Height - Imperial3.6"
                                                                                                  External Height - Metric91.4mm
                                                                                                  External Width - Imperial9.1"
                                                                                                  External Width - Metric231.1mm
                                                                                                  External Depth - Imperial7.4"
                                                                                                  External Depth - Metric188mm
                                                                                                  Product RangeMagnehelic Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  A-432 is a plastic carrying case for Magnehelic® gauge of standard range except high pressure connection includes 9 ft (2.7m) of 3/16" ID rubber tubing, stand-hang bracket & terminal tube with holder.

                                                                                                  • 9.1" x 7.4" x 3.6" size

                                                                                                  Technical Specifications

                                                                                                  Carrying Case Material

                                                                                                  PE (Polyethylene)

                                                                                                  External Height - Imperial

                                                                                                  3.6"

                                                                                                  External Width - Imperial

                                                                                                  9.1"

                                                                                                  External Depth - Imperial

                                                                                                  7.4"

                                                                                                  Product Range

                                                                                                  Magnehelic Series

                                                                                                  Case Color

                                                                                                  Grey

                                                                                                  External Height - Metric

                                                                                                  91.4mm

                                                                                                  External Width - Metric

                                                                                                  231.1mm

                                                                                                  External Depth - Metric

                                                                                                  188mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG