Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No11-1X72YDS
Newark Part No.25C3035
Product Range11 T Series
Also Known AsGTIN UPC EAN: 00051138561888 80610918288
Technical Datasheet
21 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $64.220 |
| 5+ | $60.800 |
| 10+ | $57.750 |
| 20+ | $55.100 |
| 50+ | $53.200 |
Price for:Each
Minimum: 1
Multiple: 1
$64.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No11-1X72YDS
Newark Part No.25C3035
Product Range11 T Series
Also Known AsGTIN UPC EAN: 00051138561888 80610918288
Technical Datasheet
Adhesive TypeRubber Thermosetting Pressure Sensitive Adhesive
Tape Backing MaterialAcetate Cloth
Tape ColourBlack
Tape Length - Imperial72yard
Total Tape Thickness8 mil (0.2 mm)
Roll Length - Imperial72yard
Roll Length - Metric65.84m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range11 T Series
SVHCTo Be Advised
Product Overview
The 11-1 series Acetate Cloth Electrical Tape is printable that has resin, varnish-absorptive black acetate cloth backing and is on a 3-inch paper core with rubber thermosetting pressure-sensitive adhesive. It is an aesthetically pleasing tape which offers excellent conformability in coil wrapping applications up to 105°C. It also offers excellent absorption of resins and varnishes.
- Easy hand tear and wire harness bundle
- Conformable for use as coil cover
Applications
Maintenance & Repair, Industrial
Notes
Any width or custom configuration available upon request
Technical Specifications
Adhesive Type
Rubber Thermosetting Pressure Sensitive Adhesive
Tape Colour
Black
Total Tape Thickness
8 mil (0.2 mm)
Roll Length - Metric
65.84m
Tape Width - Metric
25.4mm
SVHC
To Be Advised
Tape Backing Material
Acetate Cloth
Tape Length - Imperial
72yard
Roll Length - Imperial
72yard
Tape Width - Imperial
1"
Product Range
11 T Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability