Print Page
3-30-TCFSK
Tape, Rubber Adhesive, Aluminum, Non-Conductive, 6.8 mil (0.17 mm), 10 yard, 9.14 m
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAPE CASE
Manufacturer Part No3-30-TCFSK
Newark Part No.99Y6087
Product RangeTCFSK Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $12.270 |
| 25+ | $11.860 |
| 50+ | $11.460 |
| 100+ | $11.040 |
| 200+ | $10.630 |
Price for:Each
Minimum: 14
Multiple: 1
$171.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No3-30-TCFSK
Newark Part No.99Y6087
Product RangeTCFSK Series
Technical Datasheet
Adhesive TypeRubber Adhesive
Tape Backing MaterialAluminium Foil
Tape TypeAluminum
Tape Length - Metric9.14m
Tape Length - Imperial10yard
ConductivityNon-Conductive
Tape ColourSilver
Total Tape Thickness6.8 mil (0.17 mm)
Roll Length - Imperial10yard
Roll Length - Metric9.14m
Tape Width - Imperial3"
Tape Width - Metric76.2mm
Product RangeTCFSK Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
TCFSK is a dead soft aluminum foil / 3-way fiberglass scrim / paper carrier coated with an aggressive adhesive carried on a removable paper release liner.
- Size: 3" x 30ft - 1 roll
- Short Length Tape Roll
- Color: Silver
- Thickness (inches): 0.0068
- Material: Foil Skrim Kraft
Notes
Any width or custom configuration available upon request
Technical Specifications
Adhesive Type
Rubber Adhesive
Tape Type
Aluminum
Tape Length - Imperial
10yard
Tape Colour
Silver
Roll Length - Imperial
10yard
Tape Width - Imperial
3"
Product Range
TCFSK Series
Tape Backing Material
Aluminium Foil
Tape Length - Metric
9.14m
Conductivity
Non-Conductive
Total Tape Thickness
6.8 mil (0.17 mm)
Roll Length - Metric
9.14m
Tape Width - Metric
76.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate