ALPHAWIRE
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tape
                                                                                                  4. Electronic Tape
                                                                                                  5. Copper, Aluminium Tape
                                                                                                  Print Page

                                                                                                  1127

                                                                                                  Tape, Conductive Adhesive, Copper Foil, 0.98" x 49.2 ft Roll

                                                                                                  ADAFRUIT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADAFRUIT 1127
                                                                                                  ADAFRUIT 1127
                                                                                                  ADAFRUIT 1127
                                                                                                  ADAFRUIT 1127
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No1127
                                                                                                  Newark Part No.54X8350
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  24 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$21.150
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $21.15
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ADAFRUIT
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No1127
                                                                                                  Newark Part No.54X8350
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Tape Backing MaterialCopper Foil
                                                                                                  Adhesive Type-
                                                                                                  Tape TypeCopper
                                                                                                  Tape Length - Metric15m
                                                                                                  ConductivityConductive
                                                                                                  Tape Length - Imperial49.2ft
                                                                                                  Total Tape Thickness-
                                                                                                  Roll Length - Imperial49.2ft
                                                                                                  Roll Length - Metric15m
                                                                                                  Tape Width - Imperial1"
                                                                                                  Tape Width - Metric25.4mm
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Copper tape is a great addition to your toolb.ox. The tape itself is made of thin pure copper so its extremely flexible and can take on nearly any shape. You can easily solder to it, and the tape itself can carry current just like a wire. On the back is an electrically conductive adhesive. The adhesive can't carry significant current but it is very handy for sensing applications where you don't want to solder the copper tape. Copper foil tape can be used for EMI shielding, working with EL, making capacitive touch pads, ultra-thin wiring needs, etc.

                                                                                                  • Conductive adhesive
                                                                                                  • Length: 15m (49. 2')
                                                                                                  • Width: 1" (25mm)
                                                                                                  • Thickness: 3 mils (0. 07mm)

                                                                                                  Technical Specifications

                                                                                                  Tape Backing Material

                                                                                                  Copper Foil

                                                                                                  Tape Type

                                                                                                  Copper

                                                                                                  Conductivity

                                                                                                  Conductive

                                                                                                  Total Tape Thickness

                                                                                                  -

                                                                                                  Roll Length - Metric

                                                                                                  15m

                                                                                                  Tape Width - Metric

                                                                                                  25.4mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Adhesive Type

                                                                                                  -

                                                                                                  Tape Length - Metric

                                                                                                  15m

                                                                                                  Tape Length - Imperial

                                                                                                  49.2ft

                                                                                                  Roll Length - Imperial

                                                                                                  49.2ft

                                                                                                  Tape Width - Imperial

                                                                                                  1"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate