Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No8810 2IN X 36YD
Newark Part No.41T5547
Product Range8810 Series
Also Known AsGTIN UPC EAN: 00021200561344
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
5+ | $325.240 |
10+ | $313.620 |
Price for:Each
Minimum: 6
Multiple: 1
$1,951.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No8810 2IN X 36YD
Newark Part No.41T5547
Product Range8810 Series
Also Known AsGTIN UPC EAN: 00021200561344
Technical Datasheet
Tape TypeThermally Conductive
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Backing MaterialPET (Polyester) Film
Tape Width - Metric50.8mm
Tape Width - Imperial2"
Tape Length - Metric32.918m
Tape Length - Imperial36yard
Tape ColourWhite
Total Tape Thickness10 mil (0.254 mm)
Roll Length - Imperial36yard
Roll Length - Metric32.92m
Product Range8810 Series
SVHCTo Be Advised
Product Overview
The 8810 2IN X 36YD is a white thermally conductive adhesive Transfer Tape designed to provide a preferential heat-transfer path between heat-generating components and heat sinks or other cooling devices. It is made up of filled acrylic polymer type and ceramic filler. It features dual liner using silicone-treated polyester easy release PET liner is clear in color and tight side PET liner is blue in color liner. It is ideal for thin bonding applications.
- High mechanical strength
- Improved surface wet-out for rough surface/LSE substrates
- Excellent shock performance
- Good thermal transfer
Applications
Maintenance & Repair, Industrial, HVAC
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Thermally Conductive
Tape Backing Material
PET (Polyester) Film
Tape Width - Imperial
2"
Tape Length - Imperial
36yard
Total Tape Thickness
10 mil (0.254 mm)
Roll Length - Metric
32.92m
SVHC
To Be Advised
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Width - Metric
50.8mm
Tape Length - Metric
32.918m
Tape Colour
White
Roll Length - Imperial
36yard
Product Range
8810 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate