Print Page
TC3001-12 X 1000FT
Tape, Water Based Acrylic Adhesive, Surface Protection, Transparent, 3 mil (0.075 mm), 1000 ft
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAPE CASE
Manufacturer Part NoTC3001-12 X 1000FT
Newark Part No.99Y2634
Product Range3001-302CL Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $278.030 |
5+ | $272.280 |
10+ | $266.520 |
20+ | $260.780 |
50+ | $255.030 |
100+ | $249.280 |
Price for:Each
Minimum: 1
Multiple: 1
$278.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAPE CASE
Manufacturer Part NoTC3001-12 X 1000FT
Newark Part No.99Y2634
Product Range3001-302CL Series
Technical Datasheet
Tape TypeMasking
Tape Backing MaterialPE (Polyethylene) Film
Adhesive TypeWater Based Acrylic Adhesive
Tape ApplicationSurface Protection
Tape Length - Metric304.8m
Tape Length - Imperial1000ft
Tape ColourTransparent
Total Tape Thickness3 mil (0.075 mm)
Roll Length - Imperial1000ft
Roll Length - Metric304.8m
Tape Width - Imperial12"
Tape Width - Metric304.8mm
Product Range3001-302CL Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
3001-302CL is low tack masking tape use for in surface protection. This product consists of a low-density Polyethylene backing, coated with a custom formulated water based acrylic adhesive with a soft release.
- Size: 12" x 1000ft - 1 roll
- Tape Roll
- Color: clear
- Material: Clear Protective Film
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Masking
Adhesive Type
Water Based Acrylic Adhesive
Tape Length - Metric
304.8m
Tape Colour
Transparent
Roll Length - Imperial
1000ft
Tape Width - Imperial
12"
Product Range
3001-302CL Series
Tape Backing Material
PE (Polyethylene) Film
Tape Application
Surface Protection
Tape Length - Imperial
1000ft
Total Tape Thickness
3 mil (0.075 mm)
Roll Length - Metric
304.8m
Tape Width - Metric
304.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate