2. Tools & Production Supplies
                                                                                                  3. Tape
                                                                                                  4. Packing & Parcel Tape
                                                                                                  Print Page

                                                                                                  3750-1PK 48MM CLEAR

                                                                                                  Tape, Clear, Rubber Adhesive, Transparent, 3.1 mil (0.08 mm), 164.04 ft, 50 m, 1.89 "

                                                                                                  3M
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  3M 3750-1PK 48MM CLEAR
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No3750-1PK 48MM CLEAR
                                                                                                  Newark Part No.19M1085
                                                                                                  Product Range3750 Series
                                                                                                  Also Known AsGTIN UPC EAN: 00021200724411
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  QuantityPrice
                                                                                                  10+$6.660
                                                                                                  20+$6.440
                                                                                                  50+$6.220
                                                                                                  Price for:Each
                                                                                                  Minimum: 12
                                                                                                  Multiple: 12
                                                                                                  $79.92
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  3M
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No3750-1PK 48MM CLEAR
                                                                                                  Newark Part No.19M1085
                                                                                                  Product Range3750 Series
                                                                                                  Also Known AsGTIN UPC EAN: 00021200724411
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Tape TypePackaging
                                                                                                  Tape Backing MaterialPP (Polypropylene)
                                                                                                  Adhesive TypeRubber Adhesive
                                                                                                  Tape Length - Metric50m
                                                                                                  Tape Length - Imperial164.04ft
                                                                                                  Total Tape Thickness3.1 mil (0.08 mm)
                                                                                                  Tape ColourTransparent
                                                                                                  Roll Length - Imperial164.04ft
                                                                                                  Roll Length - Metric50m
                                                                                                  Tape Width - Imperial1.89"
                                                                                                  Tape Width - Metric48mm
                                                                                                  Product Range3750 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 3750 series 28AWG round shielded jacketed Disc Wire Cable with stranded tinned copper conductors. It has twisted pairs reduce crosstalk for balanced drive applications, dual shielding provides 35dB average shielding effectiveness.

                                                                                                  • 26AWG Wire carries higher power levels in I/O harness
                                                                                                  • Wires are color-coded for easy identification

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Notes

                                                                                                  Any width or custom configuration available upon request

                                                                                                  Technical Specifications

                                                                                                  Tape Type

                                                                                                  Packaging

                                                                                                  Adhesive Type

                                                                                                  Rubber Adhesive

                                                                                                  Tape Length - Imperial

                                                                                                  164.04ft

                                                                                                  Tape Colour

                                                                                                  Transparent

                                                                                                  Roll Length - Metric

                                                                                                  50m

                                                                                                  Tape Width - Metric

                                                                                                  48mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Tape Backing Material

                                                                                                  PP (Polypropylene)

                                                                                                  Tape Length - Metric

                                                                                                  50m

                                                                                                  Total Tape Thickness

                                                                                                  3.1 mil (0.08 mm)

                                                                                                  Roll Length - Imperial

                                                                                                  164.04ft

                                                                                                  Tape Width - Imperial

                                                                                                  1.89"

                                                                                                  Product Range

                                                                                                  3750 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
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
                                                                                                  Corporate Responsibility