Print Page
12SQ-6-KHN-DS-1-966
Tape, Polyimide, Square, 1 mil (0.025 mm)
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAPE CASE
Manufacturer Part No12SQ-6-KHN-DS-1-966
Newark Part No.99Y5865
Product RangeKHN-1-DS966 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $142.540 |
5+ | $139.590 |
10+ | $136.640 |
20+ | $133.690 |
50+ | $130.740 |
100+ | $127.790 |
Price for:Pack of 6
Minimum: 2
Multiple: 1
$285.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No12SQ-6-KHN-DS-1-966
Newark Part No.99Y5865
Product RangeKHN-1-DS966 Series
Technical Datasheet
Tape TypeGeneral Purpose
Patch TypePolyimide
Form FactorSquare
Tape Colour-
Total Tape Thickness1 mil (0.025 mm)
Tape Backing Material-
Tape Width - Imperial12"
Tape Width - Metric304.8mm
Tape Length - Imperial12"
Tape Length - Metric304.8mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product RangeKHN-1-DS966 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
HN Film can be metallized, punched, or formed. It is the recommended choice for applications that require polyimide film with an excellent balance of properties over a wide range of temperatures.
- Size: 12" x 12" - 6/pack
- Diecut Shape: Square
- Color: Amber
- Material: Dupont Kapton Film with 966 adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
General Purpose
Form Factor
Square
Total Tape Thickness
1 mil (0.025 mm)
Tape Width - Imperial
12"
Tape Length - Imperial
12"
Tape Diameter - Imperial
-
Product Range
KHN-1-DS966 Series
Patch Type
Polyimide
Tape Colour
-
Tape Backing Material
-
Tape Width - Metric
304.8mm
Tape Length - Metric
304.8mm
Tape Diameter - Metric
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate