Print Page
Image is for illustrative purposes only. Please refer to product description.

24 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.150 |
Price for:Each
Minimum: 1
Multiple: 1
$21.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No1127
Newark Part No.54X8350
Technical Datasheet
Tape Backing MaterialCopper Foil
Adhesive Type-
Tape TypeCopper
Tape Length - Metric15m
ConductivityConductive
Tape Length - Imperial49.2ft
Total Tape Thickness-
Roll Length - Imperial49.2ft
Roll Length - Metric15m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range-
SVHCTo Be Advised
Product Overview
Copper tape is a great addition to your toolb.ox. The tape itself is made of thin pure copper so its extremely flexible and can take on nearly any shape. You can easily solder to it, and the tape itself can carry current just like a wire. On the back is an electrically conductive adhesive. The adhesive can't carry significant current but it is very handy for sensing applications where you don't want to solder the copper tape. Copper foil tape can be used for EMI shielding, working with EL, making capacitive touch pads, ultra-thin wiring needs, etc.
- Conductive adhesive
- Length: 15m (49. 2')
- Width: 1" (25mm)
- Thickness: 3 mils (0. 07mm)
Technical Specifications
Tape Backing Material
Copper Foil
Tape Type
Copper
Conductivity
Conductive
Total Tape Thickness
-
Roll Length - Metric
15m
Tape Width - Metric
25.4mm
SVHC
To Be Advised
Adhesive Type
-
Tape Length - Metric
15m
Tape Length - Imperial
49.2ft
Roll Length - Imperial
49.2ft
Tape Width - Imperial
1"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate