ALPHAWIRE
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tape
                                                                                                  4. Self-Amalgamating Tape
                                                                                                  Print Page

                                                                                                  130C (1X30FT)

                                                                                                  Tape, Splicing, Rubber Resin Adhesive, Black, 30 ft, 9.14 m, 1 ", 25.4 mm

                                                                                                  3M
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  3M 130C (1X30FT)
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No130C (1X30FT)
                                                                                                  Newark Part No.14C4164
                                                                                                  Product Range130C Series
                                                                                                  Also Known AsGTIN UPC EAN: 00054007417538
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  31 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$56.050
                                                                                                  5+$53.160
                                                                                                  10+$50.270
                                                                                                  20+$47.380
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $56.05
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  3M
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No130C (1X30FT)
                                                                                                  Newark Part No.14C4164
                                                                                                  Product Range130C Series
                                                                                                  Also Known AsGTIN UPC EAN: 00054007417538
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Tape TypeSelf Amalgamating / Bonding
                                                                                                  Tape Backing MaterialRubber
                                                                                                  Adhesive TypeRubber Resin Adhesive
                                                                                                  Tape ColourBlack
                                                                                                  Tape Length - Metric9.144m
                                                                                                  Roll Length - Imperial30ft
                                                                                                  Tape Length - Imperial30ft
                                                                                                  Roll Length - Metric9.14m
                                                                                                  Tape Width - Imperial1"
                                                                                                  Tape Width - Metric25.4mm
                                                                                                  Product Range130C Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 130C (1"X30FT) is a premium linerless Rubber Splicing Tape, designed for use in splicing and terminating wires and cables. Rated up to 90°C continuous operating temperatures and short-term 130°C overload service. The tape has excellent physical and electrical properties, which provide immediate moisture seals and void-free build-ups. Ethylene propylene base. Excellent physical and electrical properties. Primary insulation for splicing all types of solid dielectric insulated cables through 69kV. Primary insulation for building stress cones on all types of solid dielectric insulated cables up to 35kV bus bar insulation.

                                                                                                  • Stable over wide temperature range
                                                                                                  • Compatible with solid dielectric cable insulations
                                                                                                  • Black color

                                                                                                  Applications

                                                                                                  Maintenance & Repair, Industrial, Defence, Military & Aerospace

                                                                                                  Notes

                                                                                                  Any width or custom configuration available upon request

                                                                                                  Technical Specifications

                                                                                                  Tape Type

                                                                                                  Self Amalgamating / Bonding

                                                                                                  Adhesive Type

                                                                                                  Rubber Resin Adhesive

                                                                                                  Tape Length - Metric

                                                                                                  9.144m

                                                                                                  Tape Length - Imperial

                                                                                                  30ft

                                                                                                  Tape Width - Imperial

                                                                                                  1"

                                                                                                  Product Range

                                                                                                  130C Series

                                                                                                  Tape Backing Material

                                                                                                  Rubber

                                                                                                  Tape Colour

                                                                                                  Black

                                                                                                  Roll Length - Imperial

                                                                                                  30ft

                                                                                                  Roll Length - Metric

                                                                                                  9.14m

                                                                                                  Tape Width - Metric

                                                                                                  25.4mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate