Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAVEN
Manufacturer Part No26700-140
Newark Part No.04AJ8632
Product RangeMicroVue Series
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2,823.080 |
Price for:Each
Minimum: 1
Multiple: 1
$2,823.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAVEN
Manufacturer Part No26700-140
Newark Part No.04AJ8632
Product RangeMicroVue Series
Technical Datasheet
Magnification17X to 110X
For Use WithHigh Magnification
Light SourceLED
Working Distance-
Camera Type1920 x 1080 Pixel
Product RangeMicroVue Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
26700-140 is a MicroVue digital microscope with built-in HD monitor. MicroVue™ digital microscope is an all-in-one inspection system. Designed for high magnification, the MicroVue™ offers a magnification range of 17x - 110x on it's built- in 11.6" monitor. Inspecting objects on a monitor offers an ergonomic inspection process, eliminating the eye strain and body fatigue associated with frequent optical microscope use.
- 1920*1080P 60fps frame rate
- HDMI output for external monitor viewing
- Built-in measurement capabilities
- Save image/video files to USB storage device (USB included)
- Compact design saves bench top space
- Power DC-12V/2A
- 1/3” sensor
Contents
MicroVue microscope, 11” attached monitor, Mouse, Power adapter, USB.
Technical Specifications
Magnification
17X to 110X
Light Source
LED
Camera Type
1920 x 1080 Pixel
SVHC
No SVHC (14-Jun-2023)
For Use With
High Magnification
Working Distance
-
Product Range
MicroVue Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate