Print Page
Image is for illustrative purposes only. Please refer to product description.
83 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.590 |
| 50+ | $20.110 |
| 100+ | $19.640 |
| 250+ | $19.160 |
| 500+ | $18.680 |
Price for:Each
Minimum: 1
Multiple: 1
$20.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoTL10416
Newark Part No.99M1259
Technical Datasheet
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The TL10416 is a 30-piece Hex Key Set.
- Kit contains:
- Short arm:
- 0.7mm, 0.9mm, 1.3mm, 1.6mm, 2mm, 2.5mm, 3mm, 4mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 8mm, 10mm
- Long arm:
- 0.028", 0.035", 0.050", 1/16", 5/64", 3/32", 7/64", 1/8", 9/64", 5/32", 3/16", 7/32", 1/4", 5/16", 3/8"
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Maintenance & Repair
Contents
30-piece of 0.028 to 3/8" long, 0.7 to 10mm Short arm hex keys.
Technical Specifications
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate