Print Page
Image is for illustrative purposes only. Please refer to product description.
417 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $5.250 | $2.570 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$2.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part No22-9795
Newark Part No.75M9211
Product Range-
SVHCTo Be Advised
Product Overview
The 22-9795 is a 11-piece 5-point Security TORX Bit Set for technician use of removing security screws used in computer equipment, hard drive enclosures, European automobiles and other TORX Plus style fasteners which are becoming more commonly used. Do not fit standard six-point TORX fasteners. Hole in center of the bit for tamper-proof fasteners, includes pocket sized organizer. All bits 1-inch long.
- Hole in center of the bit for tamper-proof fasteners
- Includes pocket sized organizer
- All bits 1" long
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Maintenance & Repair, Computers & Computer Peripherals, Automotive
Contents
11-piece of 5-point T8, T9, T10, T15, T20, T25, T27, T30, T40, T45, T50 bits, Pocket sized organizer.
Technical Specifications
Kit Contents
T8, T9, T10, T15, T20, T25, T27, T30, T40, T45, T50, Holder
SVHC
To Be Advised
Product Range
-
Alternatives for 22-9795
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability