KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Kits
                                                                                                  Print Page

                                                                                                  7306SB

                                                                                                  Tools, Punch Kit, Knockout, Hydraulic, Multi Piece

                                                                                                  GREENLEE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GREENLEE 7306SB
                                                                                                  ManufacturerGREENLEE
                                                                                                  Manufacturer Part No7306SB
                                                                                                  Newark Part No.07C0006
                                                                                                  Product RangeSlug-Buster Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$1,516.650
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,516.65
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  GREENLEE
                                                                                                  ManufacturerGREENLEE
                                                                                                  Manufacturer Part No7306SB
                                                                                                  Newark Part No.07C0006
                                                                                                  Product RangeSlug-Buster Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit ContentsDriver, Hand Pump, Punches, Dies & Draw Studs, Adapter, Spacers, Step Bit and Plastic Case
                                                                                                  Product RangeSlug-Buster Series
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  The 7306SB from Greenlee Communications is a 1/2" X 2" hydraulic driver punch set. It is fast, easy and simple to operate punch set. The 7306SB features compact design for field use on construction sites and maintenance jobs. It can be used with most standard round Slug-Buster and Slug-Splitter SC punches (not 1/2inch, 9/16inch, 5/8inch).

                                                                                                  • Punches 10 times faster than wrench method
                                                                                                  • Will also drive 751 cable cutter head
                                                                                                  • Can be used with non round punches (adapter may be required)
                                                                                                  • 3ft hose
                                                                                                  • Powerful 11ton hydraulic ram
                                                                                                  • Weight of 10.9Kg

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Contents

                                                                                                  Driver, Hand pump, Slug-Buster punches, Dies and draw studs for 1/2" through conduit, Spacers, Adapter, Kwik-Stepper step bit and Plastic case.

                                                                                                  Technical Specifications

                                                                                                  Kit Contents

                                                                                                  Driver, Hand Pump, Punches, Dies & Draw Studs, Adapter, Spacers, Step Bit and Plastic Case

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Product Range

                                                                                                  Slug-Buster Series

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate