• 3D Printing Solutions
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
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Knives
                      5. Scalpels
                      Print Page

                      T0990

                      Stripping Knife, Cable Stripping, Stainless Steel, 8.07" L

                      CK TOOLS T0990
                      CK TOOLS T0990
                      CK TOOLS T0990
                      CK TOOLS T0990
                      CK TOOLS T0990
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCK TOOLS
                      Manufacturer Part NoT0990
                      Newark Part No.55AC4224
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)

                      Product Information

                      ManufacturerCK TOOLS
                      Manufacturer Part NoT0990
                      Newark Part No.55AC4224
                      Technical Datasheet

                      Data Sheet

                      Knife TypeCable Stripping
                      Blade MaterialStainless Steel
                      Blade Length-
                      Overall Length205mm
                      Overall Length205mm
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      T0990 is a VDE cable sheath strip knife. It is a specially adapted knife for slitting the outer sheath of cables without damaging the inner conductors with a double-edged blade to cut on the push and pull stroke.

                      • Comfortable dual component handle
                      • VDE approved - tested to 10,000V for safe working up to 1,000V
                      • Hardened stainless steel blade
                      • Supplied with protective cap for safe storage
                      • Icon size is 3 1/2inch

                      Technical Specifications

                      Knife Type

                      Cable Stripping

                      Blade Length

                      -

                      Overall Length

                      205mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Blade Material

                      Stainless Steel

                      Overall Length

                      205mm

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate