Need more?
| Quantity | Price | 
|---|---|
| 1+ | $182.540 | 
Product Information
Product Overview
00 20 07 US1 is a 3 Pc Alligator® pliers set. These alligator water pump pliers are known for their durability and versatility. These pliers are made to meet the highest standards using top-quality materials. Its adaptability and functionality make it a valuable tool across industries, including automotive, electrical, HVACR, industrial, and DIY. It offers 9 adjustment positions for 30% more gripping capacity. It has good access to the workpiece due to the slim size of the head and joint area. It has more output and comfort compared to conventional water pump pliers of the same length. It features self-locking on pipes and nuts means no slipping off the workpiece and low hand force required. Gripping surfaces with special hardened teeth, teeth hardness (approx. 61 HRC): low wear and reliable gripping. The packaging includes a plastic tray with custom-molded tool cavities for each of the three tools for easy tool storage in workbenches or cabinet drawers.
- Box-joint design: high stability because of double guide
 - Robust construction, suitable for outdoor work
 - Pinch guard prevents operators' fingers being pinched
 - Chrome vanadium electric steel, forged, oil-hardened material type
 - Non-slip plastic handle type, serrated gripping surface, polished surface finish
 - Box-joint joint type, red color, 9 number of adjustment positions
 - 1 1/2"; 2"; 2 3/4" maximum jaw opening - round pipe
 - 1 27/64"; 1 13/16"; 2 3/64" maximum jaw opening - hex
 - 1 1/2"; 2"; 2 3/4" max jaw opening - working capacity
 
Contents
(3) Alligator® pliers: 88 01 180 (7 1/4"), 88 01 250 (10") and 88 01 300 (12"), Plastic tray with custom molded tool cavities.
Technical Specifications
7-1/4" 8801180, 10"-88 01 250 & 12"-8801300 Alligator Water Pump Pliers
No SVHC (27-Jun-2018)
Alligator Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate