ALPHAWIRE
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Lawn & Garden Trimming Tools
                                                                                                  5. Hedge Trimmers
                                                                                                  Print Page

                                                                                                  LHT2436

                                                                                                  Hedge Trimmer, Cordless, 36 V, Dual Action, 24 " Blade Length, 0.75 " Cutting Capacity

                                                                                                  BLACK & DECKER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BLACK & DECKER LHT2436
                                                                                                  BLACK & DECKER LHT2436
                                                                                                  BLACK & DECKER LHT2436
                                                                                                  BLACK & DECKER LHT2436
                                                                                                  BLACK & DECKER LHT2436
                                                                                                  BLACK & DECKER LHT2436
                                                                                                  BLACK & DECKER LHT2436
                                                                                                  ManufacturerBLACK & DECKER
                                                                                                  Manufacturer Part NoLHT2436
                                                                                                  Newark Part No.43W5980
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$279.830
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $279.83
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BLACK & DECKER
                                                                                                  ManufacturerBLACK & DECKER
                                                                                                  Manufacturer Part NoLHT2436
                                                                                                  Newark Part No.43W5980
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power TypeCordless
                                                                                                  Battery Voltage36V
                                                                                                  Blade Length24"
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  This hedge trimmer operates on a powerful, high performance 36V Lithium-Ion rechargeable battery that delivers power and long run-time for the toughest jobs. Lithium Ion battery holds a charge 5X times longer and has double the life of NiCad batteries. A Power Drive™ transmission is an exclusive feature that allows cutting up to 2X more branches without stalling.

                                                                                                  • 24" dual-action blades cut branches faster with less vibration
                                                                                                  • Quickly cuts branches up to 3/4" thick
                                                                                                  • Up to 6000 sq ft. of actual hedges trimmed per charge
                                                                                                  • Full wrap-around front handle provides a comfortable gripping area in all cutting orientations
                                                                                                  • Voltage: 36V
                                                                                                  • Blade Length: 24 "
                                                                                                  • Cutting Strokes/Min: 2400
                                                                                                  • Max Cutting Capacity: 3/4"
                                                                                                  • Weight: 6. 9 lbs.
                                                                                                  • 36V Lithium-Ion Battery
                                                                                                  • Battery ChargerBlade Cover

                                                                                                  Technical Specifications

                                                                                                  Power Type

                                                                                                  Cordless

                                                                                                  Blade Length

                                                                                                  24"

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Battery Voltage

                                                                                                  36V

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  User Manual EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (17-Jan-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate