Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMOLEX
Manufacturer Part No31-001
Newark Part No.57J4315
Technical Datasheet
Length165mm
For Use WithIDC Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 31-001 is a Deluxe IDC 110 Punch Down Tool designed to provide a reliable connection. It offers a low-impact force termination, which reduces strain on the installer. It has heavy-duty nylon handle and hardened steel blade.
- Low-impact termination force
- Scissor style cut off
- Wire cutting immobiliser switch
- Lightweight impact resistant handle
- Universal IDC compatibility
Applications
Maintenance & Repair
Technical Specifications
Length
165mm
Product Range
-
For Use With
IDC Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate