KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Screwdrivers
                                                                                                  5. Hex Screwdrivers
                                                                                                  Print Page

                                                                                                  BE-8703

                                                                                                  Screwdriver, Ball End, Hexagon Shaft, 3mm x 110mm

                                                                                                  ERGO BAHCO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ERGO BAHCO BE-8703
                                                                                                  ManufacturerERGO BAHCO
                                                                                                  Manufacturer Part NoBE-8703
                                                                                                  Newark Part No.67C4556
                                                                                                  Also Known AsGTIN UPC EAN: 7314150027651
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  16 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPricePromotional price
                                                                                                  1+$14.140$4.860
                                                                                                  5+$12.720$4.860
                                                                                                  10+$11.600$4.860
                                                                                                  25+$11.020$4.860
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4.86
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ERGO BAHCO
                                                                                                  ManufacturerERGO BAHCO
                                                                                                  Manufacturer Part NoBE-8703
                                                                                                  Newark Part No.67C4556
                                                                                                  Also Known AsGTIN UPC EAN: 7314150027651
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Overall Length222mm
                                                                                                  Overall Length212mm
                                                                                                  Hex Tip Size3mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The BE-8703 is a 3 x 110mm Ball Hexagon Screwdriver with VANADIUM-EXTRA blade and ergonomically developed 3-component handle of polypropylene and thermoplastic elastomer. The blade fine polished and bright chrome-plated, entirely hardened, tip black oxidized. It offers permanent colour code on both ends of handles as time-saving aid for identification of the respective screw. The ball point head screwdriver enables working with hexagon socket head screws in difficult-to-reach positions at angles of up to 30°. The ball point gives quick and easy insertion into the socket head. In one movement the tip glides into the socket. Hexagon point screwdrivers give full turning movement without re-inserting the screwdriver tip.

                                                                                                  • For hexagon socket head screws
                                                                                                  • Particularly time-saving tool
                                                                                                  • An efficient and time-saving operation to reach the socket in one single movement
                                                                                                  • Quick tightening and loosening because natural turning movement of the hand is possible

                                                                                                  Applications

                                                                                                  Maintenance & Repair, HVAC, Automotive

                                                                                                  Technical Specifications

                                                                                                  Overall Length

                                                                                                  222mm

                                                                                                  Hex Tip Size

                                                                                                  3mm

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Overall Length

                                                                                                  212mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate