Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.630 |
Price for:Each
Minimum: 1
Multiple: 1
$13.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGREENLEE TOOLS
Manufacturer Part NoDTAP6-32
Newark Part No.25K2326
Technical Datasheet
Kit Contents6-32NC Drill/Tap Bit
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The DTAP6-32 is a 6-2NC Drill/Tap Bit made of high speed steel. This drill/tap bit features complete hole drilling and tapping in one operation. Back taper beyond tap to prevent thread damage from over-drilling. Deburr/countersink on bit beyond back-taper. The high quality hex shank to ensure strong connection to drill chuck and it is designed to tap up to 10-gauge metal.
- 1/4" Quick change hex shank
- Split point with web thinning drill point
Applications
Maintenance & Repair
Contents
6-32NC Drill/Tap bit.
Technical Specifications
Kit Contents
6-32NC Drill/Tap Bit
SVHC
No SVHC (17-Dec-2015)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate