ALPHAWIRE
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Torx Keys
                                                                                                  5. Sets
                                                                                                  Print Page

                                                                                                  02-10006

                                                                                                  SCREWDRIVER SET, TORX, 40PCS

                                                                                                  DURATOOL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DURATOOL 02-10006
                                                                                                  ManufacturerDURATOOL
                                                                                                  Manufacturer Part No02-10006
                                                                                                  Newark Part No.71C2989
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$49.250
                                                                                                  25+$47.120
                                                                                                  50+$44.980
                                                                                                  100+$42.830
                                                                                                  250+$40.690
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $49.25
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DURATOOL
                                                                                                  ManufacturerDURATOOL
                                                                                                  Manufacturer Part No02-10006
                                                                                                  Newark Part No.71C2989
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Torx Tip Size-
                                                                                                  Torx Key Type-
                                                                                                  Kit ContentsOffset Wrenches, Sockets & 1/4, 3/8, 1/2 Square Drive Socket Bit Holders
                                                                                                  Handle TypeL Key
                                                                                                  Blade Length-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  A well equipped Torx (TX-Star) kit containing offset wrenches, sockets and ¼", ⅜" and ½" square drive socket bit holders. All sockets are manufactured from hardened and tempered chrome vanadium steel with a chrome plated finish. The Torx wrenches and inserts are also hardened and tempered, with a matt finish. The set is supplied in a durable steel case.

                                                                                                  • Set contains:
                                                                                                  • Offset wrenches: T9, T10, T15, T20, T25, T27, T30, T40, T45, T50, T55, T60, T70
                                                                                                  • ¼" Drive sockets: E4, E5, E6, E7, E8
                                                                                                  • ⅜" Drive sockets: E10, E12, E14, E16, E18, E20
                                                                                                  • Bit holders: 6mm Hex x ¼" drive, 10mm Hex x ⅜" drive, 14mm Hex x ½" drive
                                                                                                  • 6mm Hex bits: T9, T10, T15, T20
                                                                                                  • 10mm Hex bits: T25, T27, T30, T40, T45, T50
                                                                                                  • 14mm Hex bits: T55, T60, T70
                                                                                                  • Duratool products are rated 4.1 out of 5 stars
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details

                                                                                                  Technical Specifications

                                                                                                  Torx Tip Size

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Offset Wrenches, Sockets & 1/4, 3/8, 1/2 Square Drive Socket Bit Holders

                                                                                                  Blade Length

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Torx Key Type

                                                                                                  -

                                                                                                  Handle Type

                                                                                                  L Key

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate