Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEINEL
Manufacturer Part No110080696
Newark Part No.62AJ2008
Product RangeMobile Heat Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $221.540 |
Price for:Each
Minimum: 1
Multiple: 1
$221.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTEINEL
Manufacturer Part No110080696
Newark Part No.62AJ2008
Product RangeMobile Heat Series
Technical Datasheet
Input Power-
Supply Voltage VAC18V
Heat Temperature Max930°F
Product RangeMobile Heat Series
Plug Type-
SVHCNo SVHC (10-Jun-2022)
Product Overview
110080696 is a Mobile Heat 3 cordless heat gun. It is an industrial cordless, battery-operated heat tool designed specifically for professionals. It can handle maintenance and repair work with no generator needed. The MH3 provides two temperature settings (570 or 930°F) with an airflow rate of up to 7cfm. It’s fast too, heating up in less than 30 seconds, which means mobile heat whenever and wherever you need it. It is ideal for welding on-site repair patches.
- Rechargeable lithium-ion battery, trigger lock
- LED illumination on tool base
- Compatible with standard push-on nozzles and heat guard
- Optimized weight balance, non-slip standing surface
- Hanging ring, temperature easy to set by joystick
- Information display always in view, integrated LED work light
- 18V AC voltage, 600 watts output
- Brush motor, ceramic heating element, backlight LED display
- Dimension ((L x W x D) is 8.86 x 2.83 x 8.03inch
- 1 year limited warranty
Contents
Cordless heat gun, Case.
Technical Specifications
Input Power
-
Heat Temperature Max
930°F
Plug Type
-
Supply Voltage VAC
18V
Product Range
Mobile Heat Series
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate