KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Power & Machine Tools
                                                                                                  4. Saws - Power
                                                                                                  5. Hole Saws
                                                                                                  Print Page

                                                                                                  53710

                                                                                                  Hole Saw, Adjustable, Auto-Set ARM, 7" Blade Dia, 0.625" Cutting Depth, Polypropylene

                                                                                                  KLEIN TOOLS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KLEIN TOOLS 53710
                                                                                                  KLEIN TOOLS 53710
                                                                                                  KLEIN TOOLS 53710
                                                                                                  KLEIN TOOLS 53710
                                                                                                  KLEIN TOOLS 53710
                                                                                                  KLEIN TOOLS 53710
                                                                                                  KLEIN TOOLS 53710
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part No53710
                                                                                                  Newark Part No.86AK2364
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$73.880
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $73.88
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KLEIN TOOLS
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part No53710
                                                                                                  Newark Part No.86AK2364
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Blade Diameter7"
                                                                                                  Blade Material-
                                                                                                  Cutting Depth Max0.625"
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  53710 is an adjustable hole saw with auto-set arms. It offers quick and precise hole cutting from 2 to 7inches in drywall and ceiling tile. It features an integrated gearing mechanism for fast, simultaneous size adjustment and to ensure your pilot bit is always cantered for clean cuts. The spring-loaded collar ensures controlled cuts, while the durable polypropylene dust bowl with an integrated vacuum port allows for effective debris containment and effortless clean-up. It is used to quickly and smoothly cut cleaner holes in drywall and ceiling tile applications. The integrated vacuum port accommodates 3 of the most common vacuum hose sizes for on-the-spot clean-up, perfect for finished workspaces.

                                                                                                  • Durable polypropylene dust bowl keeps drywall debris contained
                                                                                                  • Can be used in a drill or impact
                                                                                                  • Dust bowl: polypropylene material
                                                                                                  • Range from 2'' to 7''
                                                                                                  • Hole diameter from 2'' to 7''
                                                                                                  • 5/8'' drywall and ceiling tile maximum cutting depth
                                                                                                  • Dimension is 10'' x 6.1'' x 10'' (l x w x h)
                                                                                                  • Auto-adjust gear, spring loaded collar, integrated vacuum port

                                                                                                  Warnings

                                                                                                  Always wear approved eye protection. Never use on or near live electrical circuits. Always wear approved respiratory protection. Use light pressure when cutting and hold the drill with both hands.

                                                                                                  Technical Specifications

                                                                                                  Blade Diameter

                                                                                                  7"

                                                                                                  Cutting Depth Max

                                                                                                  0.625"

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Blade Material

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate