ALPHAWIRE
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Work Benches & Accessories
                                                                                                  4. Steps
                                                                                                  Print Page

                                                                                                  35884

                                                                                                  Step Bit Set, Kwik Stepper®, Hole Punch,

                                                                                                  GREENLEE TOOLS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GREENLEE TOOLS 35884
                                                                                                  ManufacturerGREENLEE TOOLS
                                                                                                  Manufacturer Part No35884
                                                                                                  Newark Part No.50F6960
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  GREENLEE TOOLS
                                                                                                  ManufacturerGREENLEE TOOLS
                                                                                                  Manufacturer Part No35884
                                                                                                  Newark Part No.50F6960
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Height Max-
                                                                                                  Carrying Capacity-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  The 35884 is a KWIK STEPPER™ Step Bit Set for fast, cooler cutting of 3/8-inch (9.500mm) mild steel, copper, brass, aluminum, wood, plastic and laminates. Unique split-tip design penetrates through steel faster. Balanced and double-flute construction requires less pressure.

                                                                                                  • Resists walking or skidding, even on round surfaces

                                                                                                  Applications

                                                                                                  Maintenance & Repair

                                                                                                  Technical Specifications

                                                                                                  Height Max

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Carrying Capacity

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate