Chassis Mount Transformers:
363 Products FoundFind a huge range of Chassis Mount Transformers at Newark Electronics Mexico. We stock a large selection of Chassis Mount Transformers, including new and most popular products from the world's top manufacturers including: Hammond, Multicomp Pro, Triad Magnetics, Block & Hammond Power Solutions
View
Buyer
Engineer
Manufacturer
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $25.050 5+ $24.710 10+ $24.360 25+ $24.020 50+ $20.110 More Pricing... | Min: 1 / Mult: 1 | Open-Style Low Voltage | 117V, 234V | 6V, 12V | 4.2VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 700mA | Wire Leaded | 2kV | 266 Series | |||||
Each | 1+ $38.660 5+ $36.870 10+ $35.070 25+ $33.550 50+ $32.070 More Pricing... | Min: 1 / Mult: 1 | Open-Style Low Voltage | 117V, 234V | 24V, 48V | 24VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 1A | Wire Leaded | 2kV | 266 Series | |||||
Each | 1+ $12.680 5+ $12.180 10+ $11.690 25+ $11.050 50+ $10.830 More Pricing... | Min: 1 / Mult: 1 | Isolating | 115V | 12V | 3.6VA | 60Hz | Single Primary, Single Secondary | 300mA | Wire Leaded | 2kV | 166 Series | |||||
Each | 1+ $32.220 5+ $31.690 10+ $31.170 25+ $30.670 50+ $30.180 | Min: 1 / Mult: 1 | Isolating | 115V, 230V | 12.6V | 100.8VA | 50Hz / 60Hz | Dual Primary, Single Secondary | 8A | Solder, Quick Connect | 2kV | 186 Series | |||||
Each | 1+ $43.440 5+ $40.390 10+ $37.340 25+ $35.960 50+ $34.280 More Pricing... | Min: 1 / Mult: 1 | Isolating | 115V | 5V | 40VA | 60Hz | Single Primary, Single Secondary | 8A | Wire Leaded | 2kV | 166 Series | |||||
Each | 1+ $171.300 5+ $162.860 10+ $154.420 25+ $150.660 | Min: 1 / Mult: 1 | Tube Guitar Amplifier | 240V | 5V, 6.3V, 50V, 650V | - | 50Hz / 60Hz | Single Primary, Multiple Secondary | 4A | Wire Leaded | - | 290 Series | |||||
Each | 1+ $17.780 5+ $16.550 10+ $15.320 25+ $14.570 50+ $14.350 More Pricing... | Min: 1 / Mult: 1 | Open-Style Dual Bobbin | 115V | 16V | 16VA | 60Hz | Single Primary, Single Secondary | 1A | Wire Leaded | 2kV | 166 Series | |||||
Each | 1+ $40.200 5+ $37.750 10+ $35.390 25+ $34.960 50+ $34.620 More Pricing... | Min: 1 / Mult: 1 | Low Voltage, Dual Bobbin | 115V, 230V | 2 x 10V | 80VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 8A | Solder, Quick Connect | 4kV | 185 Series | |||||
Each | 1+ $14.500 5+ $13.590 10+ $12.670 25+ $11.950 50+ $11.710 More Pricing... | Min: 1 / Mult: 1 | Isolating | 115V | 24V | 12VA | 50Hz / 60Hz | Single Primary, Single Secondary | 500mA | Solder, Quick Connect | 2kV | 187 Series | |||||
Each | 1+ $32.390 5+ $30.780 10+ $29.150 25+ $27.950 50+ $27.060 More Pricing... | Min: 1 / Mult: 1 | Isolating | 115V | 18V | 36VA | 50Hz / 60Hz | Single Primary, Single Secondary | 2A | Wire Leaded | 2kV | 166 Series | |||||
Each | 1+ $73.990 5+ $71.090 10+ $68.180 25+ $65.460 50+ $63.640 More Pricing... | Min: 1 / Mult: 1 | Open-Style Low Voltage | 117V, 234V | 12V, 24V | 72VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 6A | Wire Leaded | 2kV | 266 Series | |||||
Each | 1+ $30.730 5+ $29.200 10+ $27.660 25+ $26.510 50+ $25.680 More Pricing... | Min: 1 / Mult: 1 | Open-Style Low Voltage | 117V, 234V | 7V, 14V | 7VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 1A | Wire Leaded | 2kV | 266 Series | |||||
Each | 1+ $27.470 5+ $27.020 10+ $26.580 25+ $26.150 50+ $25.740 More Pricing... | Min: 1 / Mult: 1 | Low Voltage, Dual Bobbin | 115V, 230V | 2 x 10V | 43VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 4.4A | Solder, Quick Connect | 4kV | 185 Series | |||||
Each | 1+ $109.030 5+ $107.650 10+ $106.270 25+ $103.100 50+ $100.590 More Pricing... | Min: 1 / Mult: 1 | Open-Style Low Voltage | 117V, 234V | 12V, 24V | 144VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 12A | Wire Leaded | 2kV | 266 Series | |||||
Each | 1+ $20.400 5+ $19.380 10+ $18.360 25+ $17.610 50+ $17.050 More Pricing... | Min: 1 / Mult: 1 | Isolating | 117V | 6.3V | 7.56VA | 50Hz / 60Hz | Single Primary, Single Secondary | 1.2A | Wire Leaded | 2kV | 166 Series | |||||
Each | 1+ $22.920 5+ $22.540 10+ $22.170 25+ $21.820 50+ $21.470 More Pricing... | Min: 1 / Mult: 1 | Isolating | 117V | 24V | 9.6VA | 50Hz / 60Hz | Single Primary, Single Secondary | 400mA | Wire Leaded | 2kV | 166 Series | |||||
Each | 1+ $11.620 5+ $11.420 10+ $11.170 25+ $10.960 50+ $10.730 More Pricing... | Min: 1 / Mult: 1 | Isolating | 115V | 24V | 6VA | 50Hz / 60Hz | Single Primary, Single Secondary | 250mA | Solder, Quick Connect | 2kV | 187 Series | |||||
Each | 1+ $23.800 5+ $23.360 10+ $22.900 25+ $19.380 50+ $18.880 More Pricing... | Min: 1 / Mult: 1 | Isolating | 117V | 25V | 25VA | 50Hz / 60Hz | Single Primary, Single Secondary | 1A | Wire Leaded | 2kV | 166 Series | |||||
Each | 1+ $48.540 5+ $48.000 10+ $47.450 25+ $46.080 50+ $44.650 More Pricing... | Min: 1 / Mult: 1 | Open-Style Low Voltage | 117V, 234V | 18V, 36V | 36VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 2A | Wire Leaded | 2kV | 266 Series | |||||
Each | 1+ $37.410 5+ $35.620 10+ $33.830 25+ $32.420 50+ $31.390 More Pricing... | Min: 1 / Mult: 1 | Open-Style Low Voltage | 117V, 234V | 6V, 12V | 14.4VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 2.4A | Wire Leaded | 2kV | 266 Series | |||||
Each | 1+ $21.950 5+ $20.140 10+ $18.940 25+ $18.630 50+ $18.340 More Pricing... | Min: 1 / Mult: 1 | Isolating | 115V, 230V | 24V | 30VA | 50Hz / 60Hz | Dual Primary, Single Secondary | 1.25A | Solder, Quick Connect | 2kV | 186 Series | |||||
Each | 1+ $34.220 5+ $33.240 10+ $32.620 25+ $32.230 50+ $31.920 More Pricing... | Min: 1 / Mult: 1 | Open-Style Low Voltage | 117V, 234V | 12V, 24V | 48VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 4A | Wire Leaded | 2kV | 266 Series | |||||
Each | 1+ $139.210 5+ $135.740 10+ $132.260 25+ $129.150 50+ $117.010 | Min: 1 / Mult: 1 | Tube Guitar Amplifier | 240V | 5V, 6.3V, 50V, 660V | - | 50Hz / 60Hz | Single Primary, Multiple Secondary | 3A | Wire Leaded | - | 290 Series | |||||
Each | 1+ $202.930 5+ $193.980 10+ $185.030 25+ $177.230 | Min: 1 / Mult: 1 | Tube Guitar Amplifier | 120V | 6.5V, 60V, 640V | - | 60Hz | Single Primary, Multiple Secondary | 5.5A | Wire Leaded | - | 290 Series | |||||
Each | 1+ $32.820 5+ $31.400 10+ $29.980 25+ $29.230 50+ $28.220 More Pricing... | Min: 1 / Mult: 1 | Open-Style Low Voltage | 117V, 234V | 6.3V, 12.6V | 25.2VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 4A | Wire Leaded | 2kV | 266 Series |