Print Page
Image is for illustrative purposes only. Please refer to product description.

17 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.520 |
| 5+ | $12.820 |
| 10+ | $12.200 |
Price for:Each
Minimum: 1
Multiple: 1
$13.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOGEN COMMUNICATIONS
Manufacturer Part NoT725
Newark Part No.94F854
Technical Datasheet
Turns Ratio-
Primary Impedance-
Secondary Impedance8ohm
Secondary Power-
Frequency Max10kHz
Isolation Voltage-
Transformer Applications-
DC Resistance Primary-
DC Resistance Secondary-
Transformer MountingPanel Mount
Transformer TerminalsWire Leaded
Frequency Min70Hz
Product Range-
SVHCTo Be Advised
Product Overview
T725 is a speaker impedance transformer. The impedance-matching transformer shall be a Bogen Model T725, or equivalent, capable of matching the 70V or 25V output of an amplifier. An 8-ohm secondary shall connect to a speaker, and a multi-tap primary shall connect to the 70V or 25V amplifier output.
- 4, 2, 1, 1/2, 1/4, 1/8W power taps
- Easily-accessed, stripped and tinned wire terminations
- Small, compact, and cost-effective
- Dimension is (W x H x D) 2-1/2" x 1-1/4" x 1-3/8" D
Technical Specifications
Turns Ratio
-
Secondary Impedance
8ohm
Frequency Max
10kHz
Transformer Applications
-
DC Resistance Secondary
-
Transformer Terminals
Wire Leaded
Product Range
-
Primary Impedance
-
Secondary Power
-
Isolation Voltage
-
DC Resistance Primary
-
Transformer Mounting
Panel Mount
Frequency Min
70Hz
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate