2. Transformers
                                                                                                  3. Audio Transformers
                                                                                                  Print Page

                                                                                                  SP-5

                                                                                                  Audio Transformer, 7.1:1, 50 kohm, 1 kohm, 25 mW, 100 kHz, 1 kVrms

                                                                                                  Date/Lot Code

                                                                                                  TRIAD MAGNETICS
                                                                                                  TRIAD MAGNETICS SP-5
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerTRIAD MAGNETICS
                                                                                                  Manufacturer Part NoSP-5
                                                                                                  Newark Part No.07H7522
                                                                                                  Product RangeRed Spec Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 27 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$22.620
                                                                                                  5+$22.250
                                                                                                  10+$21.860
                                                                                                  25+$21.480
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $22.62
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TRIAD MAGNETICS
                                                                                                  ManufacturerTRIAD MAGNETICS
                                                                                                  Manufacturer Part NoSP-5
                                                                                                  Newark Part No.07H7522
                                                                                                  Product RangeRed Spec Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Turns Ratio7.1:1
                                                                                                  Primary Impedance50kohm
                                                                                                  Secondary Impedance1kohm
                                                                                                  Secondary Power25mW
                                                                                                  Frequency Max100kHz
                                                                                                  Isolation Voltage1kVrms
                                                                                                  Transformer ApplicationsData/Voice Coupling
                                                                                                  DC Resistance Primary3.8kohm
                                                                                                  DC Resistance Secondary75ohm
                                                                                                  Transformer MountingThrough Hole
                                                                                                  Transformer TerminalsPC Pin
                                                                                                  Frequency Min300Hz
                                                                                                  Product RangeRed Spec Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Turns Ratio

                                                                                                  7.1:1

                                                                                                  Secondary Impedance

                                                                                                  1kohm

                                                                                                  Frequency Max

                                                                                                  100kHz

                                                                                                  Transformer Applications

                                                                                                  Data/Voice Coupling

                                                                                                  DC Resistance Secondary

                                                                                                  75ohm

                                                                                                  Transformer Terminals

                                                                                                  PC Pin

                                                                                                  Product Range

                                                                                                  Red Spec Series

                                                                                                  Primary Impedance

                                                                                                  50kohm

                                                                                                  Secondary Power

                                                                                                  25mW

                                                                                                  Isolation Voltage

                                                                                                  1kVrms

                                                                                                  DC Resistance Primary

                                                                                                  3.8kohm

                                                                                                  Transformer Mounting

                                                                                                  Through Hole

                                                                                                  Frequency Min

                                                                                                  300Hz

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.