2. Transformers
                                                                                                  3. Chassis Mount Transformers
                                                                                                  Print Page

                                                                                                  6-1611468-4

                                                                                                  Chassis Mount Transformer, Class 2 Energy Limiting, 120V, 208V, 240V, 480V, 24V, 75 VA

                                                                                                  Date/Lot Code

                                                                                                  TE CONNECTIVITY - PRODUCTSUNLIMITED
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TE CONNECTIVITY - PRODUCTSUNLIMITED 6-1611468-4
                                                                                                  ManufacturerTE CONNECTIVITY - PRODUCTSUNLIMITED
                                                                                                  Manufacturer Part No6-1611468-4
                                                                                                  Newark Part No.92H7571
                                                                                                  Product Range4000 Series
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  TE CONNECTIVITY - PRODUCTSUNLIMITED
                                                                                                  ManufacturerTE CONNECTIVITY - PRODUCTSUNLIMITED
                                                                                                  Manufacturer Part No6-1611468-4
                                                                                                  Newark Part No.92H7571
                                                                                                  Product Range4000 Series
                                                                                                  Chassis Mount Transformer TypeClass 2 Energy Limiting
                                                                                                  Primary Voltages120V, 208V, 240V, 480V
                                                                                                  Secondary Voltages24V
                                                                                                  Power Rating75VA
                                                                                                  Frequency Range50Hz / 60Hz
                                                                                                  Winding TypeMultiple Primary, Single Secondary
                                                                                                  Current Rating-
                                                                                                  Transformer TerminalsWire Leaded
                                                                                                  Isolation Voltage-
                                                                                                  Product Range4000 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Technical Specifications

                                                                                                  Chassis Mount Transformer Type

                                                                                                  Class 2 Energy Limiting

                                                                                                  Secondary Voltages

                                                                                                  24V

                                                                                                  Frequency Range

                                                                                                  50Hz / 60Hz

                                                                                                  Current Rating

                                                                                                  -

                                                                                                  Isolation Voltage

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Primary Voltages

                                                                                                  120V, 208V, 240V, 480V

                                                                                                  Power Rating

                                                                                                  75VA

                                                                                                  Winding Type

                                                                                                  Multiple Primary, Single Secondary

                                                                                                  Transformer Terminals

                                                                                                  Wire Leaded

                                                                                                  Product Range

                                                                                                  4000 Series

                                                                                                  Technical Docs (1)

                                                                                                  Drawing EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.