0556xx Series Current Sensing Transformers:
15 Products FoundView
Buyer
Engineer
Manufacturer
Turns Ratio
Inductance
Primary Current
ET Constant
Frequency Range
DC Resistance Primary
Transformer Mounting
Transformer Terminals
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78AK9247 RoHS | Each | 1+ $5.810 10+ $5.330 25+ $5.030 50+ $5.030 100+ $5.020 More Pricing... | 100:1 | 3.1mH | 40A | 360Vµs | 200kHz to 3MHz | 0.47ohm | Through Hole | PC Pin | 0556xx Series | |||||
78AK9243 RoHS | Each | 1+ $7.660 | 1500:1 | 67.5H | 40A | 9500Vµs | 50Hz | 52ohm | Through Hole | PC Pin | 0556xx Series | |||||
78AK9235 RoHS | Each | 1+ $5.560 | 100:1 | 24mH | 40A | 360Vµs | 10kHz to 300kHz | 0.47ohm | Through Hole | PC Pin | 0556xx Series | |||||
78AK9244 RoHS | Each | 1+ $8.200 | 2000:1 | 120H | 40A | 12700Vµs | 50Hz | 100ohm | Through Hole | PC Pin | 0556xx Series | |||||
78AK9242 RoHS | Each | 1+ $7.540 10+ $7.300 25+ $7.230 50+ $7.210 100+ $7.180 More Pricing... | 1000:1 | 30H | 40A | 6400Vµs | 50Hz | 25ohm | Through Hole | PC Pin | 0556xx Series | |||||
78AK9239 RoHS | Each | 1+ $5.410 | 500:1 | 600mH | 40A | 1785Vµs | 10kHz to 300kHz | 9.4ohm | Through Hole | PC Pin | 0556xx Series | |||||
78AK9245 RoHS | Each | 1+ $8.240 | 2500:1 | 187.5H | 40A | 15900Vµs | 50Hz | 135ohm | Through Hole | PC Pin | 0556xx Series | |||||
78AK9248 RoHS | Each | 1+ $5.810 10+ $5.220 25+ $5.170 50+ $5.170 100+ $5.160 More Pricing... | 200:1 | 12.4mH | 40A | 715Vµs | 200kHz to 3MHz | 1.8ohm | Through Hole | PC Pin | 0556xx Series | |||||
78AK9234 RoHS | Each | 1+ $6.080 10+ $5.920 25+ $5.770 50+ $5.630 100+ $5.470 More Pricing... | 50:1 | 6mH | 40A | 180Vµs | 10kHz to 300kHz | 0.14ohm | Through Hole | PC Pin | 0556xx Series | |||||
78AK9236 RoHS | Each | 1+ $6.570 10+ $6.030 25+ $5.680 50+ $5.680 100+ $5.670 More Pricing... | 200:1 | 96mH | 40A | 715Vµs | 10kHz to 300kHz | 1.8ohm | Through Hole | PC Pin | 0556xx Series | |||||
78AK9241 RoHS | Each | 1+ $5.750 | 1000:1 | 2.4H | 40A | 3570Vµs | 10kHz to 300kHz | 35ohm | Through Hole | PC Pin | 0556xx Series | |||||
78AK9240 RoHS | Each | 1+ $5.680 | 600:1 | 864mH | 40A | 2140Vµs | 10kHz to 300kHz | 13.5ohm | Through Hole | PC Pin | 0556xx Series | |||||
78AK9238 RoHS | Each | 1+ $6.050 10+ $5.900 25+ $5.750 50+ $5.600 100+ $5.450 More Pricing... | 400:1 | 384mH | 40A | 1430Vµs | 10kHz to 300kHz | 5.7ohm | Through Hole | PC Pin | 0556xx Series | |||||
78AK9237 RoHS | Each | 1+ $6.930 10+ $6.760 25+ $6.580 50+ $6.400 100+ $6.220 More Pricing... | 300:1 | 216mH | 40A | 1070Vµs | 10kHz to 300kHz | 3.4ohm | Through Hole | PC Pin | 0556xx Series | |||||
78AK9246 RoHS | Each | 1+ $6.270 10+ $5.300 25+ $4.620 50+ $4.620 100+ $4.610 More Pricing... | 50:1 | 770µH | 40A | 180Vµs | 200kHz to 3MHz | 0.14ohm | Through Hole | PC Pin | 0556xx Series | |||||