Print Page
Image is for illustrative purposes only. Please refer to product description.

44 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $173.880 |
| 25+ | $150.340 |
| 50+ | $140.070 |
| 100+ | $128.000 |
| 250+ | $109.290 |
Price for:Each
Minimum: 1
Multiple: 1
$173.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC20975
Newark Part No.10M5579
Technical Datasheet
PCB Transformer TypeSafety Isolating
Power Rating-
Secondary Voltages115V
Primary Voltages115V
Frequency Range-
Winding TypeSingle Primary, Single Secondary
Current Rating12.5A
Isolation Voltage2.5kV
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
- Filter choke with lead terminals
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
PCB Transformer Type
Safety Isolating
Secondary Voltages
115V
Frequency Range
-
Current Rating
12.5A
Transformer Mounting
Through Hole
SVHC
No SVHC (07-Jul-2017)
Power Rating
-
Primary Voltages
115V
Winding Type
Single Primary, Single Secondary
Isolation Voltage
2.5kV
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate