2. Transformers
                                                                                                  3. Transformer Accessories - Miscellaneous
                                                                                                  Print Page

                                                                                                  B66289P0000X187

                                                                                                  Transformer Cores, EELP, ELP38/8/25, N87, 43.6 mm, 194 mm²

                                                                                                  EPCOS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EPCOS B66289P0000X187
                                                                                                  ManufacturerEPCOS
                                                                                                  Manufacturer Part NoB66289P0000X187
                                                                                                  Newark Part No.07X1843
                                                                                                  Product RangeB66289
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  EPCOS
                                                                                                  ManufacturerEPCOS
                                                                                                  Manufacturer Part NoB66289P0000X187
                                                                                                  Newark Part No.07X1843
                                                                                                  Product RangeB66289
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Core TypeEELP
                                                                                                  Core SizeELP38/8/25
                                                                                                  Core Material GradeN87
                                                                                                  For Use With-
                                                                                                  Effective Magnetic Path Length43.6mm
                                                                                                  Ae Effective Cross Section Area194mm²
                                                                                                  Inductance Factor Al8.3µH
                                                                                                  Product RangeB66289
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  Core Type

                                                                                                  EELP

                                                                                                  Core Material Grade

                                                                                                  N87

                                                                                                  Effective Magnetic Path Length

                                                                                                  43.6mm

                                                                                                  Inductance Factor Al

                                                                                                  8.3µH

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Core Size

                                                                                                  ELP38/8/25

                                                                                                  For Use With

                                                                                                  -

                                                                                                  Ae Effective Cross Section Area

                                                                                                  194mm²

                                                                                                  Product Range

                                                                                                  B66289

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  ESG