KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Wireless Modules & Adaptors
                                                                                                  3. RF Modules
                                                                                                  4. RF Receivers - 2.4GHz & Above ISM Band
                                                                                                  Print Page

                                                                                                  RFM31B-868-S1

                                                                                                  Wireless ISM Receiver Module, Low Cost, Highly Integrated, 868 MHz

                                                                                                  QUASAR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  QUASAR RFM31B-868-S1
                                                                                                  QUASAR RFM31B-868-S1
                                                                                                  QUASAR RFM31B-868-S1
                                                                                                  ManufacturerQUASAR
                                                                                                  Manufacturer Part NoRFM31B-868-S1
                                                                                                  Newark Part No.40T1938
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  QUASAR
                                                                                                  ManufacturerQUASAR
                                                                                                  Manufacturer Part NoRFM31B-868-S1
                                                                                                  Newark Part No.40T1938
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RF ModulationFSK, GFSK, OOK
                                                                                                  Data Rate Max256Kbps
                                                                                                  Frequency-
                                                                                                  Sensitivity dBm-121dBm
                                                                                                  Supply Voltage Min-
                                                                                                  Supply Voltage Max-
                                                                                                  Supply Current18.5mA
                                                                                                  Supported Devices - RF Receivers-
                                                                                                  RF Receiver Applications-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Product Overview

                                                                                                  The RFM31B series are highly integrated wireless ISM receiver modules. The low receive sensitivity (-121dBm) ensures extended range and improved link performance. Built-in antenna diversity and support for frequency hopping can be used to further extend range and enhance performance. The RFM31B's digital receive architecture features a high-performance ADC and DSP based modem which performs demodulation, filtering, and packet handling for increased flexibility and performance. An easy-to-use calculator is provided to quickly configure the radio settings, simplifying customer's system design and reducing time to market.

                                                                                                  • Low power consumption
                                                                                                  • Data rate of 0.123 to 256 kbps
                                                                                                  • Programmable packet handler
                                                                                                  • Programmable assessment
                                                                                                  • Programmable GPIOs
                                                                                                  • Embedded antenna diversity algorithm
                                                                                                  • Configurable packet handler
                                                                                                  • Temperature sensor and 8-bit ADC
                                                                                                  • Integrated voltage regulators
                                                                                                  • Frequency hopping capability
                                                                                                  • On-chip crystal tuning
                                                                                                  • Preamble detector

                                                                                                  Applications

                                                                                                  RF Communications, Consumer Electronics, Industrial, Sensing & Instrumentation, Wireless, Portable Devices

                                                                                                  Technical Specifications

                                                                                                  RF Modulation

                                                                                                  FSK, GFSK, OOK

                                                                                                  Frequency

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  -

                                                                                                  Supply Current

                                                                                                  18.5mA

                                                                                                  RF Receiver Applications

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Data Rate Max

                                                                                                  256Kbps

                                                                                                  Sensitivity dBm

                                                                                                  -121dBm

                                                                                                  Supply Voltage Max

                                                                                                  -

                                                                                                  Supported Devices - RF Receivers

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (12-Jan-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate