KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Wireless Modules & Adaptors
                                                                                                  3. RF Modules
                                                                                                  4. RF Receivers - 2.4GHz & Above ISM Band
                                                                                                  Print Page

                                                                                                  RF600D

                                                                                                  RF / IR DECODER, DIP-18

                                                                                                  RF SOLUTIONS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RF SOLUTIONS RF600D
                                                                                                  ManufacturerRF SOLUTIONS
                                                                                                  Manufacturer Part NoRF600D
                                                                                                  Newark Part No.01M8597
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  20 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$10.200
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $10.20
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  RF SOLUTIONS
                                                                                                  ManufacturerRF SOLUTIONS
                                                                                                  Manufacturer Part NoRF600D
                                                                                                  Newark Part No.01M8597
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RF Modulation-
                                                                                                  Data Rate Max9.6Kbaud
                                                                                                  Frequency-
                                                                                                  Sensitivity dBm-
                                                                                                  Supply Voltage Min4.5V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Supply Current700µA
                                                                                                  Supported Devices - RF Receivers-
                                                                                                  RF Receiver Applications-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  RF600D is a decoder IC with 18pin PDIP package. It has been designed to achieve the maximum possible range from any radio/infrared transmitter receiver set. This decoder is very easy to use and can be inserted directly into a circuit. In the stand alone operation, The RF600D has the capability to learn up to 7 unique RF600E transmitters and with the addition of an EEPROM memory device this is increased to 48 RF600E encoders. The RF600D may operate with an external 96C76 EEPROM device as additional memory to store identity information of transmitter/encoders. Data stored within the EEPROM is encrypted to maintain security. The RF600D is connected directly to the data output of a radio receiver module and upon detection of a valid data packet ,It will decode the Keeloq encrypted data stream. When an address match occurs the RF600D asserts its 4 digital outputs. An additional output which shows the status of the encoder battery is also asserted.

                                                                                                  • Decoder I/Cs with 18pin PDIP package
                                                                                                  • Highly secure Keeloq protocol
                                                                                                  • In stand alone operation, RF600D has the capability to learn up to 7 unique RF600E transmitters
                                                                                                  • Each RF600D+EEPROM combination can learn up to 48 unique transmitter/encoders
                                                                                                  • Asynchronous serial interface
                                                                                                  • 4 digital outputs(15 States)
                                                                                                  • The digital outputs may be configured as latching or momentary action
                                                                                                  • Unprecedented level of security , prevents copying or grabbing whist
                                                                                                  • Compatible with RF Solutions systems

                                                                                                  Applications

                                                                                                  RF Communications, Automotive, Consumer Electronics

                                                                                                  Technical Specifications

                                                                                                  RF Modulation

                                                                                                  -

                                                                                                  Frequency

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  4.5V

                                                                                                  Supply Current

                                                                                                  700µA

                                                                                                  RF Receiver Applications

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Data Rate Max

                                                                                                  9.6Kbaud

                                                                                                  Sensitivity dBm

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Supported Devices - RF Receivers

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate