LoRa Series RF Transceivers - Sub 2.4GHz ISM Band:
2 Products FoundView
Buyer
Engineer
Manufacturer
RF Modulation
Data Rate Max
Frequency Max
Sensitivity dBm
Supply Voltage Min
Supply Voltage Max
Transmit Power
Module Interface
Supply Current
RF Transceiver Applications
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $18.450 5+ $17.920 10+ $17.400 25+ $16.870 | Min: 1 / Mult: 1 | FSK, GFSK, LoRa | 300Kbps | 928MHz | -146dBm | 2.1V | 3.6V | 18.5dBm | I2C, SPI, UART | 124.4mA | Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation | LoRa Series | |||||
Each | 1+ $6.140 5+ $6.140 10+ $6.140 25+ $6.140 50+ $6.140 More Pricing... | Min: 1 / Mult: 1 | FSK, GFSK, LoRa | 300Kbps | 870MHz | -146dBm | 2.1V | 3.6V | 14dBm | I2C, SPI, UART | 32.9mA | Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation | LoRa Series |