KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Wireless Modules & Adaptors
                                                                                                  3. RF Modules
                                                                                                  4. RF Transceivers - Sub 2.4GHz ISM Band
                                                                                                  Print Page

                                                                                                  XB8-DMUSB002

                                                                                                  RF MODULE, 863-870 MHZ, -101DBM, U.FL ROHS COMPLIANT: YES

                                                                                                  DIGI INTERNATIONAL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DIGI INTERNATIONAL XB8-DMUSB002
                                                                                                  ManufacturerDIGI INTERNATIONAL
                                                                                                  Manufacturer Part NoXB8-DMUSB002
                                                                                                  Newark Part No.83AH5007
                                                                                                  Product RangeXBee 868LP Series
                                                                                                  Your Part Number
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  DIGI INTERNATIONAL
                                                                                                  ManufacturerDIGI INTERNATIONAL
                                                                                                  Manufacturer Part NoXB8-DMUSB002
                                                                                                  Newark Part No.83AH5007
                                                                                                  Product RangeXBee 868LP Series
                                                                                                  RF Modulation-
                                                                                                  Data Rate Max80Kbps
                                                                                                  Frequency Max870MHz
                                                                                                  Sensitivity dBm-101dBm
                                                                                                  Supply Voltage Min2.7V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  Transmit Power14dBm
                                                                                                  Module Interface-
                                                                                                  Supply Current62mA
                                                                                                  RF Transceiver ApplicationsUtility Meter Reading
                                                                                                  Product RangeXBee 868LP Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Technical Specifications

                                                                                                  RF Modulation

                                                                                                  -

                                                                                                  Frequency Max

                                                                                                  870MHz

                                                                                                  Supply Voltage Min

                                                                                                  2.7V

                                                                                                  Transmit Power

                                                                                                  14dBm

                                                                                                  Supply Current

                                                                                                  62mA

                                                                                                  Product Range

                                                                                                  XBee 868LP Series

                                                                                                  Data Rate Max

                                                                                                  80Kbps

                                                                                                  Sensitivity dBm

                                                                                                  -101dBm

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  Module Interface

                                                                                                  -

                                                                                                  RF Transceiver Applications

                                                                                                  Utility Meter Reading

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate